TDK-Lambda CCG 1.3-10W DC/DC Converter, 30V dc/ 340 mA, 76V dc Input, 48V dc Input 10.2 W, Through Hole, 100 °C Max Temp

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
283-1752
Distrelec Article No.:
303-80-873
Mfr. Part No.:
CCG10-48-15DF
Manufacturer:
TDK-Lambda
Find similar products by selecting one or more attributes.
Select all

Brand

TDK-Lambda

Output Voltage 1

30V dc

Product Type

DC/DC Converter

Minimum Input Voltage

48V dc

Maximum Input Voltage

76V dc

Output Current 1

340mA

Output Current 2

420mA

Output Voltage 2

15V

Mount Type

Through Hole

Input Ratio

4:1

Number of Outputs

2

MTBF

11883918h

Output Voltage Adjustment Range

-5 → 10 %

Ripple and Noise

200mV

Isolation Voltage

1.5kV

Maximum Output Power

10.2W

Series

CCG 1.3-10W

Width

12.4mm

Weight

4g

Depth

11.5mm

Length

19mm

Standards/Approvals

IEC/UL/CSA/EN62368-1, UKCA Mark, CE mark

Maximum Operating Temperature

100°C

Minimum Operating Temperature

-40°C

Efficiency

89%

COO (Country of Origin):
JP
The TDK-Lambda is a 1.3 to 10.8W DC-DC Converter. The space saving CCG1R5 to CCG10 series of isolated DC-DC converters operate from wide range 4.5 to 18V, 9 to 36Vdc or 18 to 76V inputs with 1.3W to 10.8W power levels and output voltages from 3.3V to 30V (1). Single output models can be adjusted -5% to +10% by using the trim terminal. The CCG can operate in ambient temperatures of up to -40 to +100°C (model dependent) and have an input to output isolation of 1,500Vdc. Both through hole and surface mount packages are offered.

Wide 4:1 Input Ranges

Space Saving Package Sizes

Reduced Derating at High Ambient Temperatures

No Silicone Potting

Less Board Area Needed

Easier System Compliance

More Useable Power

Reduced Quality Risk During Surface Mount Reflow Process

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy