Recom R2M DC/DC Converter, 5V dc, -5 V dc/ 200 mA, 24V dc Input, 4.5V Input 2 W, Surface, 85 °C Max Temp -40 °C Min
- RS Stock No.:
- 274-5271
- Mfr. Part No.:
- R2M-2405D/SMD
- Manufacturer:
- Recom
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 274-5271
- Mfr. Part No.:
- R2M-2405D/SMD
- Manufacturer:
- Recom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 5V dc, -5V dc | |
| Minimum Input Voltage | 4.5V | |
| Maximum Input Voltage | 24V dc | |
| Output Current 1 | 200mA | |
| Output Current 2 | 400mA | |
| Mount Type | Surface | |
| Output Voltage 2 | 5V dc | |
| Input Ratio | 4:1 | |
| MTBF | 6670h | |
| Number of Outputs | 1 | |
| Ripple and Noise | 50mV Pk-Pk | |
| Number of Pins | 7 | |
| Isolation Voltage | 1.6kV | |
| Maximum Output Power | 2W | |
| Package Type | Surface Mount | |
| Weight | 2.7g | |
| Standards/Approvals | MILSTD810F, EN550, RoHS, MILHDBK17F | |
| Length | 14.2mm | |
| Width | 9.1mm | |
| Series | R2M | |
| Depth | 10.2mm | |
| Efficiency | 81% | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Product Type DC/DC Converter | ||
Output Voltage 1 5V dc, -5V dc | ||
Minimum Input Voltage 4.5V | ||
Maximum Input Voltage 24V dc | ||
Output Current 1 200mA | ||
Output Current 2 400mA | ||
Mount Type Surface | ||
Output Voltage 2 5V dc | ||
Input Ratio 4:1 | ||
MTBF 6670h | ||
Number of Outputs 1 | ||
Ripple and Noise 50mV Pk-Pk | ||
Number of Pins 7 | ||
Isolation Voltage 1.6kV | ||
Maximum Output Power 2W | ||
Package Type Surface Mount | ||
Weight 2.7g | ||
Standards/Approvals MILSTD810F, EN550, RoHS, MILHDBK17F | ||
Length 14.2mm | ||
Width 9.1mm | ||
Series R2M | ||
Depth 10.2mm | ||
Efficiency 81% | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- TW
The Recom DC/DC Converter is an isolated converter in a Compact SMD package or DIP8 package providing single or dual regulated, short-circuit protected outputs.
No minimum load requirement
ON and OFF control
Related links
- Recom R2M DC/DC Converter -5 V dc/ 200 mA 4.5V Input 2 W 85 °C Max Temp -40 °C Min
- Recom R2M DC/DC Converter 24V dc Input Surface 7-Pin
- Recom R2M DC/DC Converter 48V dc Input Surface 7-Pin
- Recom R2M DC/DC Converter 12V dc Input Surface 7-Pin
- Recom R2M DC/DC Converter 24V dc Input Surface 7-Pin
- Recom R2M DC/DC Converter 24V dc Input Surface 7-Pin
- Recom R2M DC/DC Converter -12 V dc/ 83 mA 4.5V Input 2 W 85 °C Max Temp -40 °C Min
- Recom R3M DC/DC Converter -5 V dc/ 300 mA 4.5V Input 3 W 71 °C Max Temp -40 °C Min
