R2M-2405D/SMD | Recom R2M DC-DC Converter, ±5V dc/ ±200mA Output, 4.5 → 18 V dc, 9 → 36 V dc, 18 → 75 V dc Input, | RS
Recently searched

    Recom R2M DC-DC Converter, ±5V dc/ ±200mA Output, 4.5 → 18 V dc, 9 → 36 V dc, 18 → 75 V dc Input,

    Subtotal (1 tube of 20 units)**

    MYR2,797.50

    Add to Basket
    Select or type quantity
    1 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Tube(s)
    Per Tube
    Per Unit**
    1 +MYR2,797.50MYR139.875

    **price indicative

    RS Stock No.:
    274-5270
    Mfr. Part No.:
    R2M-2405D/SMD
    Manufacturer:
    Recom
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Recom

    Output Voltage

    ±5V dc

    Input Voltage Range

    4.5 → 18 V dc, 9 → 36 V dc, 18 → 75 V dc

    Power Rating

    2W

    Input Voltage Nominal

    24 V dc

    Output Current

    ±200mA

    Mounting Type

    Surface Mount

    Series

    R2M

    Maximum Temperature

    +85°C

    Minimum Temperature

    -40°C

    Related links