Recom R1M DC/DC Converter, 5V dc/ 200 mA, 48V dc Input, 4.5V Input 1 W, Surface, 90 °C Max Temp -40 °C Min Temp, 7-Pin

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
274-5264
Mfr. Part No.:
R1M-4805S/SMD
Manufacturer:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Output Voltage 1

5V dc

Product Type

DC/DC Converter

Maximum Input Voltage

48V dc

Minimum Input Voltage

4.5V

Output Current 1

200mA

Output Current 2

100mA

Output Voltage 2

5V dc

Mount Type

Surface

Input Ratio

4:1

Number of Outputs

1

MTBF

85340h

Ripple and Noise

30mV Pk-Pk

Number of Pins

7

Isolation Voltage

1.6kV

Maximum Output Power

1W

Package Type

Surface Mount

Depth

10.2mm

Length

14.2mm

Width

9.1mm

Standards/Approvals

MILHDBK17F, EN550, MILSTD810F, RoHS

Weight

2.7g

Series

R1M

Maximum Operating Temperature

90°C

Efficiency

81%

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW
The Recom DC/DC Converter is an isolated converter in a Compact SMD package providing single or dual regulated, short-circuit protected outputs.

No minimum load requirement

ON and OFF control

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy