Recom R1M DC/DC Converter, 12V dc/ 90 mA, 24V dc Input, 4.5V Input 1 W, Surface, 90 °C Max Temp -40 °C Min Temp, 7-Pin

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

MYR95.27

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
1 - 4MYR95.27
5 - 9MYR94.52
10 +MYR93.84

*price indicative

Packaging Options:
RS Stock No.:
274-5261
Mfr. Part No.:
R1M-2412S/SMD
Manufacturer:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Product Type

DC/DC Converter

Output Voltage 1

12V dc

Maximum Input Voltage

24V dc

Minimum Input Voltage

4.5V

Output Current 1

90mA

Output Current 2

200mA

Output Voltage 2

5V dc

Mount Type

Surface

Input Ratio

4:1

Number of Outputs

1

MTBF

85340h

Ripple and Noise

30mV Pk-Pk

Isolation Voltage

1.6kV

Number of Pins

7

Package Type

Surface Mount

Maximum Output Power

1W

Width

9.1mm

Series

R1M

Depth

10.2mm

Standards/Approvals

MILSTD810F, RoHS, EN550, MILHDBK17F

Length

14.2mm

Weight

2.7g

Maximum Operating Temperature

90°C

Minimum Operating Temperature

-40°C

Efficiency

81%

COO (Country of Origin):
TW
The Recom DC/DC Converter is an isolated converter in a Compact SMD package providing single or dual regulated, short-circuit protected outputs.

No minimum load requirement

ON and OFF control

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy