Recently searched

    Texas Instruments PTH12000 Non-Isolated DC-DC Converter, 3.3V dc/ 6A Output, 10.8 → 13.2 V dc Input, Surface

    Subtotal (1 tray of 49 units)**

    MYR3,844.344

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch 07/09/2025, delivery within 4 working days from despatch date*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per Unit
    Per Tray**
    49 +MYR78.456MYR3,844.344

    **price indicative

    RS Stock No.:
    268-3165
    Mfr. Part No.:
    PTH12000WAZ
    Manufacturer:
    Texas Instruments
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Texas Instruments

    Output Voltage

    3.3V dc

    Input Voltage Range

    10.8 → 13.2 V dc

    Input Voltage Nominal

    10.8 V dc

    Output Current

    6A

    Mounting Type

    Surface Mount

    Series

    PTH12000

    Minimum Temperature

    -40°C

    Maximum Temperature

    +85°C

    Related links