TRACO POWER THN 30WIR Isolated DC-DC Converter, 15V dc/ 1 A, 160V dc Input, 36V Input 30 W, PCB, 65 °C Max Temp -40 °C
- RS Stock No.:
- 249-7385
- Mfr. Part No.:
- THN 30-7223WIR
- Manufacturer:
- TRACO POWER
This image is representative of the product range
Subtotal (1 tube of 10 units)*
MYR4,195.62
FREE delivery for orders over RM 150.00
- Final 1 unit(s), ready to ship from another location
Tube(s) | Per Tube | Per Unit* |
|---|---|---|
| 1 + | MYR4,195.62 | MYR419.562 |
*price indicative
- RS Stock No.:
- 249-7385
- Mfr. Part No.:
- THN 30-7223WIR
- Manufacturer:
- TRACO POWER
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Product Type | Isolated DC-DC Converter | |
| Output Voltage 1 | 15V dc | |
| Maximum Input Voltage | 160V dc | |
| Minimum Input Voltage | 36V | |
| Output Current 1 | 1A | |
| Output Current 2 | -1000mA | |
| Output Voltage 2 | 15V dc | |
| Mount Type | PCB | |
| Input Ratio | 4:1 | |
| MTBF | 420800h | |
| Number of Outputs | 2 | |
| Output Voltage Adjustment Range | 20 % | |
| Number of Pins | 6 | |
| Isolation Voltage | 3kV dc | |
| Package Type | Metal | |
| Maximum Output Power | 30W | |
| Length | 25.4mm | |
| Standards/Approvals | RoHS | |
| Series | THN 30WIR | |
| Depth | 9.9mm | |
| Efficiency | 90% | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 65°C | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Product Type Isolated DC-DC Converter | ||
Output Voltage 1 15V dc | ||
Maximum Input Voltage 160V dc | ||
Minimum Input Voltage 36V | ||
Output Current 1 1A | ||
Output Current 2 -1000mA | ||
Output Voltage 2 15V dc | ||
Mount Type PCB | ||
Input Ratio 4:1 | ||
MTBF 420800h | ||
Number of Outputs 2 | ||
Output Voltage Adjustment Range 20 % | ||
Number of Pins 6 | ||
Isolation Voltage 3kV dc | ||
Package Type Metal | ||
Maximum Output Power 30W | ||
Length 25.4mm | ||
Standards/Approvals RoHS | ||
Series THN 30WIR | ||
Depth 9.9mm | ||
Efficiency 90% | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 65°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
Related links
- TRACO POWER THN 30WIR Isolated DC-DC Converter 160V dc Input PCB, 65 °C Max Temp -40 °C
- TRACO POWER THN 30WIR Isolated DC-DC Converter 160V dc Input PCB, 65 °C Max Temp -40 °C
- TRACO POWER THN 30WIR Isolated DC-DC Converter 160V dc Input PCB, 65 °C Max Temp -40 °C
- TRACO POWER THN 30WIR Isolated DC-DC Converter 160V dc Input PCB, 65 °C Max Temp -40 °C
- TRACO POWER THN 30WIR Isolated DC-DC Converter 160V dc Input PCB, 65 °C Max Temp -40
- TRACO POWER THN 30WIR Isolated DC-DC Converter 160V dc Input PCB, 65 °C Max Temp -40
- TRACO POWER THN 30WIR Isolated DC-DC Converter 36V dc Input PCB, 65 °C Max Temp -40 °C
- TRACO POWER THN 30WIR Isolated DC-DC Converter 36V dc Input PCB, 65 °C Max Temp -40 °C
