TRACO POWER THN 30WIR Isolated DC-DC Converter, 24V dc/ 1.25 A, 36V dc Input, 9V Input 30 W, PCB, 65 °C Max Temp -40 °C

This image is representative of the product range

Subtotal (1 unit)*

MYR301.49

Add to Basket
Select or type quantity
In Stock
  • Plus 25 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR301.49

*price indicative

RS Stock No.:
249-7346
Distrelec Article No.:
302-64-338
Mfr. Part No.:
THN 30-2415WIR
Manufacturer:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Product Type

Isolated DC-DC Converter

Output Voltage 1

24V dc

Minimum Input Voltage

9V

Maximum Input Voltage

36V dc

Output Current 1

1.25A

Mount Type

PCB

Input Ratio

4:1

MTBF

420800h

Number of Outputs

1

Output Voltage Adjustment Range

20 %

Number of Pins

6

Isolation Voltage

3kV dc

Package Type

Metal

Maximum Output Power

30W

Series

THN 30WIR

Length

25.4mm

Standards/Approvals

RoHS

Width

9.9mm

Depth

25.4mm

Minimum Operating Temperature

-40°C

Efficiency

90%

Maximum Operating Temperature

65°C

RoHS Status: Exempt

COO (Country of Origin):
TW
The Traco dc-dc railway converter designed for highest reliability in harsh environments. Its full encapsulation guarantees highest resistance to thermal shocks as well as mechanical shocks and vibration. This ultra wide product has 4:1 input voltage range 9-36, 18-75, 36-160 Vdc with an output power of 30 watts.

Shielded by a metal enclosure on all six sides for lowest susceptibility to electromagnetic interference

Provides up to 91% efficiency also can operate at ambient temperatures between -40°C and +65°C without derating and without the need for additional cooling

Up to 3000 Vdc i/o isolation

Remote on/off and trim function

EN 50155 and EN 61373 certified

EN 45545-2 fire behavior

Under voltage lockout (UVLO), short-circuit protection (SCP), over temperature protection (OTP) and overvoltage protection (OVP)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy