TRACO POWER THN 30WIR Isolated DC-DC Converter, 3.3V dc/ 7 A, 160V dc Input, 36V Input 30 W, PCB, 65 °C Max Temp -40 °C
- RS Stock No.:
- 249-7372
- Mfr. Part No.:
- THN 30-7210WIR
- Manufacturer:
- TRACO POWER
This image is representative of the product range
Subtotal (1 tube of 10 units)*
MYR3,959.60
FREE delivery for orders over RM 150.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per Unit* |
|---|---|---|
| 1 + | MYR3,959.60 | MYR395.96 |
*price indicative
- RS Stock No.:
- 249-7372
- Mfr. Part No.:
- THN 30-7210WIR
- Manufacturer:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Product Type | Isolated DC-DC Converter | |
| Output Voltage 1 | 3.3V dc | |
| Maximum Input Voltage | 160V dc | |
| Minimum Input Voltage | 36V | |
| Output Current 1 | 7A | |
| Mount Type | PCB | |
| Input Ratio | 4:1 | |
| MTBF | 420800h | |
| Number of Outputs | 2 | |
| Output Voltage Adjustment Range | 10 % | |
| Number of Pins | 6 | |
| Isolation Voltage | 3kV dc | |
| Package Type | Metal | |
| Maximum Output Power | 30W | |
| Depth | 9.9mm | |
| Series | THN 30WIR | |
| Standards/Approvals | RoHS | |
| Length | 25.4mm | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 88% | |
| Maximum Operating Temperature | 65°C | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Product Type Isolated DC-DC Converter | ||
Output Voltage 1 3.3V dc | ||
Maximum Input Voltage 160V dc | ||
Minimum Input Voltage 36V | ||
Output Current 1 7A | ||
Mount Type PCB | ||
Input Ratio 4:1 | ||
MTBF 420800h | ||
Number of Outputs 2 | ||
Output Voltage Adjustment Range 10 % | ||
Number of Pins 6 | ||
Isolation Voltage 3kV dc | ||
Package Type Metal | ||
Maximum Output Power 30W | ||
Depth 9.9mm | ||
Series THN 30WIR | ||
Standards/Approvals RoHS | ||
Length 25.4mm | ||
Minimum Operating Temperature -40°C | ||
Efficiency 88% | ||
Maximum Operating Temperature 65°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Traco dc-dc railway converter designed for highest reliability in harsh environments. Its full encapsulation guarantees highest resistance to thermal shocks as well as mechanical shocks and vibration. This ultra wide product has 4:1 input voltage range 9-36, 18-75, 36-160 Vdc with an output power of 30 watts.
Shielded by a metal enclosure on all six sides for lowest susceptibility to electromagnetic interference
Provides up to 91% efficiency also can operate at ambient temperatures between -40°C and +65°C without derating and without the need for additional cooling
Up to 3000 Vdc i/o isolation
Remote on/off and trim function
EN 50155 and EN 61373 certified
EN 45545-2 fire behavior
Under voltage lockout (UVLO), short-circuit protection (SCP), over temperature protection (OTP) and overvoltage protection (OVP)
Related links
- TRACO POWER THN 30WIR Isolated DC-DC Converter 160V dc Input PCB, 65 °C Max Temp -40 °C
- TRACO POWER THN 30WIR Isolated DC-DC Converter 160V dc Input PCB, 65 °C Max Temp -40
- TRACO POWER THN 30WIR Isolated DC-DC Converter 160V dc Input PCB, 65 °C Max Temp -40 °C
- TRACO POWER THN 30WIR Isolated DC-DC Converter 160V dc Input PCB, 65 °C Max Temp -40 °C
- TRACO POWER THN 30WIR Isolated DC-DC Converter 160V dc Input PCB, 65 °C Max Temp -40
- TRACO POWER THN 30WIR Isolated DC-DC Converter 160V dc Input PCB, 65 °C Max Temp -40 °C
- TRACO POWER THN 30WIR DC/DC Converter 160V dc Input PCB, 65 °C Max Temp -40 °C Min
- TRACO POWER THN 30WIR DC/DC Converter 160V dc Input PCB
