TRACO POWER THN 30WIR Isolated DC-DC Converter, 24V dc/ 625 mA, 75V dc Input, 18V Input 30 W, PCB, 65 °C Max Temp -40 °C

This image is representative of the product range

Subtotal (1 unit)*

MYR298.21

Add to Basket
Select or type quantity
Last RS stock
  • Final 25 unit(s), ready to ship from another location
Units
Per Unit
1 +MYR298.21

*price indicative

RS Stock No.:
249-7371
Distrelec Article No.:
302-64-349
Mfr. Part No.:
THN 30-4825WIR
Manufacturer:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Output Voltage 1

24V dc

Product Type

Isolated DC-DC Converter

Minimum Input Voltage

18V

Maximum Input Voltage

75V dc

Output Current 1

625mA

Output Current 2

-625mA

Mount Type

PCB

Output Voltage 2

24V dc

Input Ratio

4:1

MTBF

420800h

Number of Outputs

2

Output Voltage Adjustment Range

20 %

Number of Pins

6

Isolation Voltage

2.25kV dc

Package Type

Metal

Maximum Output Power

30W

Depth

9.9mm

Length

25.4mm

Standards/Approvals

RoHS

Width

25.4mm

Series

THN 30WIR

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

65°C

Efficiency

92%

RoHS Status: Exempt

COO (Country of Origin):
TW

TRACOPOWER THN 30WIR Series Isolated DC-DC Converter, -24 to 24V DC Output Voltage, 30W Power Rating - THN 30-4825WIR


This isolated DC-DC converter is designed for applications that require high durability in rigorous environments. With an output power of 30W and a broad input voltage range of 18 to 75V DC, it meets the strict requirements of industrial automation and railway applications. Its compact encapsulation enhances thermal and mechanical robustness, making it suitable for challenging conditions.

Features & Benefits


• Delivers a 30W output for various industrial uses

• Operates with up to 92% conversion efficiency

• Supports a wide input voltage range for versatility

• Provides 2250V DC isolation for added safety

• Includes short-circuit and overvoltage protection

• Features remote control functionality for flexible management

Applications


• Suitable for railway electronics requiring dependable power

• Ideal for PCB mounting in automation systems

• Applicable in situations needing a resilient power supply

• Supports control systems with precise voltage regulation

• Functions effectively in environments with high electromagnetic interference

What are the temperature limits for operation?


The unit operates effectively in ambient temperatures from -40 to +80°C, ensuring dependability in various conditions.

How can I adjust the output voltage?


Output voltage can be adjusted within -10% to +20% using an external trim resistor, allowing for customised voltage levels.

Is it suitable for use in electric transportation systems?


Yes, it is certified for railway applications, making it appropriate for electric transportation systems and similar settings.

What considerations should I take when mounting?


Ensure sufficient space for natural convection cooling and that the mounting surface can withstand operating temperatures.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy