TRACO POWER THN 30WIR Isolated DC-DC Converter, 12V dc/ 2.5 A, 75V dc Input, 18V Input 30 W, PCB, 65 °C Max Temp -40 °C
- RS Stock No.:
- 249-7359
- Mfr. Part No.:
- THN 30-4812WIR
- Manufacturer:
- TRACO POWER
This image is representative of the product range
Subtotal (1 tube of 10 units)*
MYR3,301.68
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 03 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per Unit* |
|---|---|---|
| 1 + | MYR3,301.68 | MYR330.168 |
*price indicative
- RS Stock No.:
- 249-7359
- Mfr. Part No.:
- THN 30-4812WIR
- Manufacturer:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Output Voltage 1 | 12V dc | |
| Product Type | Isolated DC-DC Converter | |
| Maximum Input Voltage | 75V dc | |
| Minimum Input Voltage | 18V | |
| Output Current 1 | 2.5A | |
| Mount Type | PCB | |
| Input Ratio | 4:1 | |
| MTBF | 420800h | |
| Number of Outputs | 1 | |
| Output Voltage Adjustment Range | 10.8/13.2 V dc | |
| Isolation Voltage | 2.25kV dc | |
| Number of Pins | 6 | |
| Package Type | Metal | |
| Maximum Output Power | 30W | |
| Depth | 9.9mm | |
| Standards/Approvals | RoHS | |
| Length | 25.4mm | |
| Width | 25.4mm | |
| Series | THN 30WIR | |
| Efficiency | 90% | |
| Maximum Operating Temperature | 65°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Output Voltage 1 12V dc | ||
Product Type Isolated DC-DC Converter | ||
Maximum Input Voltage 75V dc | ||
Minimum Input Voltage 18V | ||
Output Current 1 2.5A | ||
Mount Type PCB | ||
Input Ratio 4:1 | ||
MTBF 420800h | ||
Number of Outputs 1 | ||
Output Voltage Adjustment Range 10.8/13.2 V dc | ||
Isolation Voltage 2.25kV dc | ||
Number of Pins 6 | ||
Package Type Metal | ||
Maximum Output Power 30W | ||
Depth 9.9mm | ||
Standards/Approvals RoHS | ||
Length 25.4mm | ||
Width 25.4mm | ||
Series THN 30WIR | ||
Efficiency 90% | ||
Maximum Operating Temperature 65°C | ||
Minimum Operating Temperature -40°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
TRACOPOWER THN 30WIR Series Isolated DC-DC Converter, 18 to 75V DC Input Voltage Range, 30W Power Rating - THN 30-4812WIR
This encapsulated DC/DC converter from the THN 30WIR series delivers 30 Watts in a compact 1"x1" metal package. It features a wide input voltage range of 18-75 VDC and offers a high efficiency of up to 90%. With an operating temperature range from -40 to +65°C, it ensures reliable performance in demanding environments.
Features & Benefits
• High voltage isolation with 2250V DC for safety
• Adjustable output voltage ranging from 10.8V to 13.2V
• Built-in protection features enhance operational safety
Applications
• Suitable for railway applications requiring power conversion
• Used in automation systems necessitating isolated power sources
• Ideal for electronics needing a stable voltage supply
• Utilised in harsh environments with extreme temperature ranges
• Designed for integration within PCB for versatility
What is the isolation voltage for this converter?
It provides 3000 VDC input to output isolation.
How can the output voltage be adjusted?
Output voltage can be tweaked using an external trim resistor.
Related links
- TRACO POWER THN 30WIR Isolated DC-DC Converter 75V dc Input PCB, 65 °C Max Temp -40 °C
- TRACO POWER THN 30WIR Isolated DC-DC Converter 75V dc Input PCB, 65 °C Max Temp -40 °C
- TRACO POWER THN 30WIR Isolated DC-DC Converter 75V dc Input PCB, 65 °C Max Temp -40 °C
- TRACO POWER THN 30WIR Isolated DC-DC Converter 75V dc Input PCB, 65 °C Max Temp -40 °C
- TRACO POWER THN 30WIR Isolated DC-DC Converter 75V dc Input PCB, 65 °C Max Temp -40 °C
- TRACO POWER THN 30WIR Isolated DC-DC Converter 75V dc Input PCB, 65 °C Max Temp -40 °C
- TRACO POWER THN 30WIR Isolated DC-DC Converter 75V dc Input PCB, 65 °C Max Temp -40 °C
- TRACO POWER THN 30WIR Isolated DC-DC Converter 36V dc Input PCB, 65 °C Max Temp -40 °C
