TRACO POWER TEN 40WIRH Isolated DC-DC Converter, 15V dc/ 2.666 A, 160V dc Input, 36V Input 40 W, PCB, 70 °C Max Temp -40
- RS Stock No.:
- 249-7310
- Mfr. Part No.:
- TEN 40-11013WIRH
- Manufacturer:
- TRACO POWER
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 249-7310
- Mfr. Part No.:
- TEN 40-11013WIRH
- Manufacturer:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Output Voltage 1 | 15V dc | |
| Product Type | Isolated DC-DC Converter | |
| Minimum Input Voltage | 36V | |
| Maximum Input Voltage | 160V dc | |
| Output Current 1 | 2.666A | |
| Mount Type | PCB | |
| Input Ratio | 4:1 | |
| MTBF | 1253000h | |
| Number of Outputs | 1 | |
| Output Voltage Adjustment Range | 13.5/18 V dc | |
| Isolation Voltage | 3kV dc | |
| Number of Pins | 6 | |
| Package Type | Encapsulated | |
| Maximum Output Power | 40W | |
| Series | TEN 40WIRH | |
| Width | 25.4mm | |
| Standards/Approvals | No | |
| Length | 50.8mm | |
| Depth | 10.2mm | |
| Maximum Operating Temperature | 70°C | |
| Efficiency | 90% | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Output Voltage 1 15V dc | ||
Product Type Isolated DC-DC Converter | ||
Minimum Input Voltage 36V | ||
Maximum Input Voltage 160V dc | ||
Output Current 1 2.666A | ||
Mount Type PCB | ||
Input Ratio 4:1 | ||
MTBF 1253000h | ||
Number of Outputs 1 | ||
Output Voltage Adjustment Range 13.5/18 V dc | ||
Isolation Voltage 3kV dc | ||
Number of Pins 6 | ||
Package Type Encapsulated | ||
Maximum Output Power 40W | ||
Series TEN 40WIRH | ||
Width 25.4mm | ||
Standards/Approvals No | ||
Length 50.8mm | ||
Depth 10.2mm | ||
Maximum Operating Temperature 70°C | ||
Efficiency 90% | ||
Minimum Operating Temperature -40°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
TRACOPOWER TEN 40WIRH Series Isolated DC-DC Converter, 36 to 160V DC Input Voltage Range, 40W - TEN 40-11013WIRH
This isolated DC-DC converter offers a compact size of 50.8mm x 25.4mm x 10.2mm and delivers a 15V DC output. It supports an input voltage range of 36V to 160V DC, providing high efficiency and versatility for various environments.
Features & Benefits
• 90% efficiency minimises energy loss
• 3kV isolation shields against electrical interference
• Adjustable output voltage for flexible use
• Integrated protection features guard against short circuits and overheating
Applications
• Rail transport systems requiring robust power supplies
• Telecommunications equipment in challenging environments
Can it operate in extreme temperatures?
Yes, it functions between -40°C and +70°C.
Is it easy to install on a PCB?
Yes, it is designed for straightforward integration into PCB layouts.
Related links
- TRACO POWER TEN 40WIRH Isolated DC-DC Converter 160V dc Input PCB, 70 °C Max Temp -40
- TRACO POWER TEN 40WIRH Isolated DC-DC Converter 160V dc Input PCB, 70 °C Max Temp -40
- TRACO POWER TEN 40WIRH Isolated DC-DC Converter 160V dc Input PCB, 70 °C Max Temp -40
- TRACO POWER TEN 40WIRH Isolated DC-DC Converter 160V dc Input PCB, 70 °C Max Temp -40
- TRACO POWER TEN 40WIRH Isolated DC-DC Converter 160V dc Input PCB, 70 °C Max Temp -40 °C
- TRACO POWER TEN 40WIRH Isolated DC-DC Converter 160V dc Input PCB, 70 °C Max Temp -40
- TRACO POWER TEN 10WIRH Isolated DC-DC Converter 160V dc Input PCB, 75 °C Max Temp -40
- TRACO POWER TEN 20WIRH Isolated DC-DC Converter 160V dc Input PCB, 75 °C Max Temp -40
