TRACO POWER TEN 40WIRH Isolated DC-DC Converter, 12V dc/ 3.33 A, 160V dc Input, 36V Input 40 W, PCB, 70 °C Max Temp -40

This image is representative of the product range

Subtotal (1 tube of 10 units)*

MYR3,955.61

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 03 December 2026
  • Plus 1 unit(s) shipping from 14 January 2027
  • Plus 1 unit(s) shipping from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per Unit*
1 +MYR3,955.61MYR395.561

*price indicative

RS Stock No.:
249-7308
Mfr. Part No.:
TEN 40-11012WIRH
Manufacturer:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Product Type

Isolated DC-DC Converter

Output Voltage 1

12V dc

Minimum Input Voltage

36V

Maximum Input Voltage

160V dc

Output Current 1

3.33A

Mount Type

PCB

Input Ratio

4:1

MTBF

1253000h

Number of Outputs

1

Output Voltage Adjustment Range

10.8/13.2 V dc

Number of Pins

6

Isolation Voltage

3kV dc

Maximum Output Power

40W

Package Type

Encapsulated

Depth

10.2mm

Standards/Approvals

No

Width

25.4mm

Series

TEN 40WIRH

Length

50.8mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Efficiency

89%

RoHS Status: Exempt

COO (Country of Origin):
TW

TRACOPOWER TEN 40WIRH Series Isolated DC-DC Converter, 36 to 160V DC Input Voltage Range, 40W - TEN 40-11012WIRH


This isolated DC-DC converter offers robust performance with a 12V DC output and a power rating of 40W. It features a wide input voltage range of 36V to 160V DC and a compact design of 50.8mm x 25.4mm x 10.2mm, making it suitable for space-constrained environments.

Features & Benefits


• Efficient power conversion with 89% efficiency

• 3 kV isolation for safety in high voltage scenarios

• Includes short-circuit and overvoltage protection

Applications


• Ideal for railway power distribution systems

• Can be used for industrial power conversion

Can it operate within a temperature range of -40°C to +70°C?


Yes, it functions efficiently within this temperature range.

Will it maintain output voltage under varying input conditions?


Yes, it provides a regulation of 0.2% maximum for input variations.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy