TRACO POWER TEN 20WIRH Isolated DC-DC Converter, 5V dc/ 833 mA, 160V dc Input, 36V Input 20 W, PCB, 75 °C Max Temp -40

This image is representative of the product range

Subtotal (1 tube of 10 units)*

MYR2,741.11

Add to Basket
Select or type quantity
Last RS stock
  • Final 1 unit(s), ready to ship from another location
Tube(s)
Per Tube
Per Unit*
1 +MYR2,741.11MYR274.111

*price indicative

RS Stock No.:
249-7281
Mfr. Part No.:
TEN 20-11021WIRH
Manufacturer:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Product Type

Isolated DC-DC Converter

Output Voltage 1

5V dc

Maximum Input Voltage

160V dc

Minimum Input Voltage

36V

Output Current 1

833mA

Output Current 2

-833mA

Output Voltage 2

5V dc

Mount Type

PCB

Input Ratio

4:1

MTBF

1558000h

Number of Outputs

2

Output Voltage Adjustment Range

10 %

Number of Pins

6

Isolation Voltage

3kV dc

Package Type

Encapsulated

Maximum Output Power

20W

Standards/Approvals

No

Series

TEN 20WIRH

Depth

10.2mm

Length

40.6mm

Efficiency

86%

Maximum Operating Temperature

75°C

Minimum Operating Temperature

-40°C

RoHS Status: Exempt

COO (Country of Origin):
TW
The Traco dc-dc railway converter designed for highest reliability in harsh environments. The proven and certified design guarantees highest resistance against thermal shocks, moisture, mechanical shocks, and vibration. This ultra wide product has 4:1 input voltage range 36-160 Vdc with an output power of 20 watts.

Operate at ambient temperatures between -40°C and +75°C without derating

3000 Vac i/o isolation (reinforced)

Remote on/off function

EN 50155 and EN 61373 certified

EN 45545-2 fire behavior

Under voltage lockout (UVLO), short-circuit protection (SCP), over temperature protection (OTP) and overvoltage protection (OVP)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy