TRACOPOWER TEN 20WIRH Isolated DC-DC Converter, 12V dc/ 1670 mA, 160V dc Input, 36V Input 20 W, PCB, 75 °C Max Temp -40
- RS Stock No.:
- 249-7274
- Mfr. Part No.:
- TEN 20-11012WIRH
- Manufacturer:
- TRACOPOWER
This image is representative of the product range
Subtotal (1 tube of 10 units)*
MYR2,779.97
Stock information currently inaccessible - Please check back later
Tube(s) | Per Tube | Per Unit* |
|---|---|---|
| 1 + | MYR2,779.97 | MYR277.997 |
*price indicative
- RS Stock No.:
- 249-7274
- Mfr. Part No.:
- TEN 20-11012WIRH
- Manufacturer:
- TRACOPOWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACOPOWER | |
| Product Type | Isolated DC-DC Converter | |
| Output Voltage 1 | 12V dc | |
| Minimum Input Voltage | 36V | |
| Maximum Input Voltage | 160V dc | |
| Output Current 1 | 1670mA | |
| Mount Type | PCB | |
| Input Ratio | 4:1 | |
| MTBF | 1558000h | |
| Number of Outputs | 5 | |
| Output Voltage Adjustment Range | 10 % | |
| Number of Pins | 6 | |
| Isolation Voltage | 3kV dc | |
| Maximum Output Power | 20W | |
| Package Type | Encapsulated | |
| Series | TEN 20WIRH | |
| Standards/Approvals | No | |
| Length | 40.6mm | |
| Depth | 10.2mm | |
| Efficiency | 89% | |
| Maximum Operating Temperature | 75°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TRACOPOWER | ||
Product Type Isolated DC-DC Converter | ||
Output Voltage 1 12V dc | ||
Minimum Input Voltage 36V | ||
Maximum Input Voltage 160V dc | ||
Output Current 1 1670mA | ||
Mount Type PCB | ||
Input Ratio 4:1 | ||
MTBF 1558000h | ||
Number of Outputs 5 | ||
Output Voltage Adjustment Range 10 % | ||
Number of Pins 6 | ||
Isolation Voltage 3kV dc | ||
Maximum Output Power 20W | ||
Package Type Encapsulated | ||
Series TEN 20WIRH | ||
Standards/Approvals No | ||
Length 40.6mm | ||
Depth 10.2mm | ||
Efficiency 89% | ||
Maximum Operating Temperature 75°C | ||
Minimum Operating Temperature -40°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Traco dc-dc railway converter designed for highest reliability in harsh environments. The proven and certified design guarantees highest resistance against thermal shocks, moisture, mechanical shocks, and vibration. This ultra wide product has 4:1 input voltage range 36-160 Vdc with an output power of 20 watts.
Operate at ambient temperatures between -40°C and +75°C without derating
3000 Vac i/o isolation (reinforced)
Remote on/off function
EN 50155 and EN 61373 certified
EN 45545-2 fire behavior
Under voltage lockout (UVLO), short-circuit protection (SCP), over temperature protection (OTP) and overvoltage protection (OVP)
Related links
- TRACOPOWER TEN 20WIRH Isolated DC-DC Converter 160V dc Input PCB, 75 °C Max Temp -40
- TRACOPOWER TEN 20WIRH Isolated DC-DC Converter 160V dc Input PCB, 75 °C Max Temp -40
- TRACOPOWER TEN 20WIRH Isolated DC-DC Converter 160V dc Input PCB, 75 °C Max Temp -40 °C
- TRACOPOWER TEN 20WIRH Isolated DC-DC Converter 160V dc Input PCB, 75 °C Max Temp -40
- TRACOPOWER TEN 20WIRH Isolated DC-DC Converter 160V dc Input PCB, 75 °C Max Temp -40
- TRACOPOWER TEN 20WIRH Isolated DC-DC Converter 160V dc Input PCB, 75 °C Max Temp -40
- TRACOPOWER TEN 20WIRH Isolated DC-DC Converter 160V dc Input PCB, 75 °C Max Temp -40
- TRACOPOWER TEN 20WIR DC/DC Converter 160V dc Input PCB, 85 °C Max Temp -40 °C Min
