TRACO POWER THR 40WI Isolated DC-DC Converter, 12V dc/ 3.33 A, 160V dc Input, 36V Input 40 W, PCB, 80 °C Max Temp -40 °C

This image is representative of the product range

Subtotal (1 unit)*

MYR431.32

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR431.32

*price indicative

RS Stock No.:
249-5542
Distrelec Article No.:
302-64-410
Mfr. Part No.:
THR 40-7212WI
Manufacturer:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Product Type

Isolated DC-DC Converter

Output Voltage 1

12V dc

Maximum Input Voltage

160V dc

Minimum Input Voltage

36V

Output Current 1

3.33A

Mount Type

PCB

Input Ratio

4:1

MTBF

900000h

Number of Outputs

5

Output Voltage Adjustment Range

5 %

Isolation Voltage

3000V dc

Number of Pins

6

Maximum Output Power

40W

Length

50.8mm

Depth

11mm

Series

THR 40WI

Standards/Approvals

No

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

80°C

Efficiency

89%

RoHS Status: Exempt

COO (Country of Origin):
TW
The TRACOPOWER the THR 40WI is 40 Watt DC/DC converters series with reinforced isolation (3000 VAC). These regulated DC/DC converters come in either a 2"x1" package and also feature increased resistance against shock and vibration according to EN 61373. High efficiencies up to 90% allow safe operation from –40°C to +70°C (with derating).

Reinforced I/O-isolation 3000 VAC

Shock and vibration resistance according to EN 61373

Wide 4:1 input voltage range: 36-160 VDC

High efficiency up to 90%

Protection against overload, overvoltage and short circuit

3-year product warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy