TRACO POWER THR 40WI Isolated DC-DC Converter, 12V dc/ 1.67 A, 160V dc Input, 36V Input 40 W, PCB, 80 °C Max Temp -40 °C
- RS Stock No.:
- 249-5550
- Mfr. Part No.:
- THR 40-7222WI
- Manufacturer:
- TRACO POWER
This image is representative of the product range
Subtotal (1 tube of 10 units)*
MYR4,447.32
FREE delivery for orders over RM 150.00
Last RS stock
- Final 1 unit(s), ready to ship from another location
Units | Per Unit | Per Tube* |
|---|---|---|
| 10 + | MYR444.732 | MYR4,447.32 |
*price indicative
- RS Stock No.:
- 249-5550
- Mfr. Part No.:
- THR 40-7222WI
- Manufacturer:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Output Voltage 1 | 12V dc | |
| Product Type | Isolated DC-DC Converter | |
| Maximum Input Voltage | 160V dc | |
| Minimum Input Voltage | 36V | |
| Output Current 1 | 1.67A | |
| Output Current 2 | -1670mA | |
| Output Voltage 2 | 12V dc | |
| Mount Type | PCB | |
| Input Ratio | 4:1 | |
| MTBF | 900000h | |
| Number of Outputs | 5 | |
| Output Voltage Adjustment Range | 5 % | |
| Number of Pins | 6 | |
| Isolation Voltage | 3000V dc | |
| Maximum Output Power | 40W | |
| Depth | 11mm | |
| Length | 50.8mm | |
| Standards/Approvals | No | |
| Series | THR 40WI | |
| Maximum Operating Temperature | 80°C | |
| Efficiency | 89% | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Output Voltage 1 12V dc | ||
Product Type Isolated DC-DC Converter | ||
Maximum Input Voltage 160V dc | ||
Minimum Input Voltage 36V | ||
Output Current 1 1.67A | ||
Output Current 2 -1670mA | ||
Output Voltage 2 12V dc | ||
Mount Type PCB | ||
Input Ratio 4:1 | ||
MTBF 900000h | ||
Number of Outputs 5 | ||
Output Voltage Adjustment Range 5 % | ||
Number of Pins 6 | ||
Isolation Voltage 3000V dc | ||
Maximum Output Power 40W | ||
Depth 11mm | ||
Length 50.8mm | ||
Standards/Approvals No | ||
Series THR 40WI | ||
Maximum Operating Temperature 80°C | ||
Efficiency 89% | ||
Minimum Operating Temperature -40°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
TRACOPOWER THR 40WI Series Isolated DC-DC Converter, 36-160V DC Input Voltage Range, 40W Power Rating - THR 40-7222WI
This isolated DC-DC converter is intended for applications that require stable and dependable power conversion. With reinforced isolation at 3000V, it offers notable electrical safety features, making it an essential component in various industrial and transportation systems. The device operates efficiently over a broad input voltage range, catering to a variety of electronic and electrical applications.
Features & Benefits
• Dual output delivers ±12V power supply with 1670mA current
• High efficiency of 89% minimises energy loss
• Wide input voltage range from 36V to 160V enhances versatility
• Shock and vibration resistant construction enhances durability
• Overload protection helps prevent potential damage
• PCB mounted design facilitates installation in compact spaces
Applications
• Utilised in industrial automation systems requiring consistent power
• Suitable for transportation equipment that needs dependable voltage regulation
• Ideal for instrumentation applications demanding precision
• Employed in medical devices that follow strict safety standards
What is the typical start-up time for this converter?
The typical start-up time is around 30 milliseconds, allowing for swift power delivery.
Is there a need for a separate fuse when using this device?
An external fuse may be required, based on specific application needs.
What kind of cooling system does it use?
The device operates via natural convection, making it suitable for various environmental conditions.
What is the temperature range for reliable operation?
It functions effectively between -40°C and +70°C, accommodating different operating environments.
Related links
- TRACO POWER THR 40WI Isolated DC-DC Converter 160V dc Input PCB, 80 °C Max Temp -40 °C
- TRACO POWER THR 40WI Isolated DC-DC Converter 160V dc Input PCB, 80 °C Max Temp -40 °C
- TRACO POWER THR 40WI Isolated DC-DC Converter 160V dc Input PCB, 80 °C Max Temp -40 °C
- TRACO POWER THR 40WI Isolated DC-DC Converter 160V dc Input PCB, 80 °C Max Temp -40 °C
- TRACO POWER THR 40WI Isolated DC-DC Converter 160V dc Input PCB, 80 °C Max Temp -40 °C
- TRACO POWER THR 40WI Isolated DC-DC Converter 160V dc Input PCB, 80 °C Max Temp -40 °C
- TRACO POWER THR 40WI Isolated DC-DC Converter 160V dc Input PCB, 80 °C Max Temp -40 °C Min
- TRACO POWER THR 20WI Isolated DC-DC Converter 160V dc Input PCB, 85 °C Max Temp -40 °C
