TRACOPOWER THR 20WI Isolated DC-DC Converter, 12V dc/ 1.67 A, 36V dc Input, 9V Input 10 W, PCB, 85 °C Max Temp -40 °C

Subtotal (1 unit)*

MYR247.87

Add to Basket
Select or type quantity
In Stock
  • Plus 9 unit(s) shipping from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR247.87

*price indicative

RS Stock No.:
249-5469
Distrelec Article No.:
302-64-377
Mfr. Part No.:
THR 20-2412WI
Manufacturer:
TRACOPOWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACOPOWER

Product Type

Isolated DC-DC Converter

Output Voltage 1

12V dc

Minimum Input Voltage

9V

Maximum Input Voltage

36V dc

Output Current 1

1.67A

Mount Type

PCB

Input Ratio

4:1

MTBF

665000h

Number of Outputs

5

Output Voltage Adjustment Range

±10 %

Isolation Voltage

3000V dc

Number of Pins

6

Maximum Output Power

10W

Depth

11mm

Length

50.8mm

Series

THR 20WI

Standards/Approvals

No

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Efficiency

87%

RoHS Status: Exempt

COO (Country of Origin):
TW
The TRACOPOWER the THR 20WI is 20 Watt DC/DC converters series with reinforced isolation (3000 VAC). These regulated DC/DC converters come in either a 2"x1" package and also feature increased resistance against shock and vibration according to EN 61373. The THR 20WI offers an internal input filter to comply with EN 55032 class A.

Reinforced I/O-isolation 3000 VAC

Shock and vibration resistance

according to EN 61373

Wide 4:1 input voltage range: 9-36,18-75, 40-160 VDC

Operating temperature range -40 to +85°C

Internal EN 55032 class A filter

High efficiency up to 88%

Protection against overload, overvoltage and short circuit

3-year product warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy