TRACOPOWER THR 20WI Isolated DC-DC Converter, 15V dc/ 1.33 A, 36V dc Input, 9V Input 10 W, PCB, 85 °C Max Temp -40 °C
- RS Stock No.:
- 249-5470
- Mfr. Part No.:
- THR 20-2413WI
- Manufacturer:
- TRACOPOWER
This image is representative of the product range
Subtotal (10 units, in tubes of 10)*
MYR3,332.16
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Stock information currently inaccessible - Please check back later
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tube* |
|---|---|---|
| 10 + | MYR333.216 | MYR3,332.16 |
*price indicative
- RS Stock No.:
- 249-5470
- Mfr. Part No.:
- THR 20-2413WI
- Manufacturer:
- TRACOPOWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACOPOWER | |
| Product Type | Isolated DC-DC Converter | |
| Output Voltage 1 | 15V dc | |
| Maximum Input Voltage | 36V dc | |
| Minimum Input Voltage | 9V | |
| Output Current 1 | 1.33A | |
| Mount Type | PCB | |
| Input Ratio | 4:1 | |
| MTBF | 665000h | |
| Number of Outputs | 5 | |
| Output Voltage Adjustment Range | ±10 % | |
| Number of Pins | 6 | |
| Isolation Voltage | 3000V dc | |
| Maximum Output Power | 10W | |
| Standards/Approvals | No | |
| Series | THR 20WI | |
| Length | 50.8mm | |
| Depth | 11mm | |
| Efficiency | 87% | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand TRACOPOWER | ||
Product Type Isolated DC-DC Converter | ||
Output Voltage 1 15V dc | ||
Maximum Input Voltage 36V dc | ||
Minimum Input Voltage 9V | ||
Output Current 1 1.33A | ||
Mount Type PCB | ||
Input Ratio 4:1 | ||
MTBF 665000h | ||
Number of Outputs 5 | ||
Output Voltage Adjustment Range ±10 % | ||
Number of Pins 6 | ||
Isolation Voltage 3000V dc | ||
Maximum Output Power 10W | ||
Standards/Approvals No | ||
Series THR 20WI | ||
Length 50.8mm | ||
Depth 11mm | ||
Efficiency 87% | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The TRACOPOWER the THR 20WI is 20 Watt DC/DC converters series with reinforced isolation (3000 VAC). These regulated DC/DC converters come in either a 2"x1" package and also feature increased resistance against shock and vibration according to EN 61373. The THR 20WI offers an internal input filter to comply with EN 55032 class A.
Reinforced I/O-isolation 3000 VAC
Shock and vibration resistance
according to EN 61373
Wide 4:1 input voltage range: 9-36,18-75, 40-160 VDC
Operating temperature range -40 to +85°C
Internal EN 55032 class A filter
High efficiency up to 88%
Protection against overload, overvoltage and short circuit
3-year product warranty
Related links
- TRACOPOWER THR 20WI Isolated DC-DC Converter 36V dc Input PCB, 85 °C Max Temp -40 °C
- TRACOPOWER THR 20WI Isolated DC-DC Converter 75V dc Input PCB, 85 °C Max Temp -40 °C
- TRACOPOWER THR 20WI Isolated DC-DC Converter 160V dc Input PCB, 85 °C Max Temp -40 °C
- TRACOPOWER THR 20WI Isolated DC-DC Converter 36V dc Input PCB, 85 °C Max Temp -40 °C
- TRACOPOWER THR 20WI Isolated DC-DC Converter 75V dc Input PCB, 85 °C Max Temp -40 °C
- TRACOPOWER THR 20WI Isolated DC-DC Converter 160V dc Input PCB, 85 °C Max Temp -40 °C
- TRACOPOWER THR 20WI Isolated DC-DC Converter 36V dc Input PCB, 85 °C Max Temp -40 °C
- TRACOPOWER THR 20WI Isolated DC-DC Converter 36V dc Input PCB, 85 °C Max Temp -40 °C
