Murata UWE Isolated DC-DC Converter, 15V dc/ 20 A, 75V Input, 48V Input, 75 W, 85 °C Max Temp -40 °C Min Temp
- RS Stock No.:
- 238-7149
- Mfr. Part No.:
- UWE-15/5-Q48N-C
- Manufacturer:
- Murata
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 238-7149
- Mfr. Part No.:
- UWE-15/5-Q48N-C
- Manufacturer:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Output Voltage 1 | 15V dc | |
| Product Type | Isolated DC-DC Converter | |
| Minimum Input Voltage | 48V | |
| Maximum Input Voltage | 75V | |
| Output Current 1 | 20A | |
| Number of Outputs | 1 | |
| Output Voltage Adjustment Range | 0.125 %, -0.125/0.125 % | |
| Ripple and Noise | 275mV | |
| Isolation Voltage | 2.25kV dc | |
| Package Type | Eighth-Brick | |
| Maximum Output Power | 75W | |
| Depth | 0.38in | |
| Weight | 20g | |
| Series | UWE | |
| Width | 0.9in | |
| Length | 2.3in | |
| Standards/Approvals | CSA-C22.2 No.60950-1, EN55022/CISPR22, IEC 60950-1, UL 62368-1, UL/cUL 60950-1 | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 89% | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Output Voltage 1 15V dc | ||
Product Type Isolated DC-DC Converter | ||
Minimum Input Voltage 48V | ||
Maximum Input Voltage 75V | ||
Output Current 1 20A | ||
Number of Outputs 1 | ||
Output Voltage Adjustment Range 0.125 %, -0.125/0.125 % | ||
Ripple and Noise 275mV | ||
Isolation Voltage 2.25kV dc | ||
Package Type Eighth-Brick | ||
Maximum Output Power 75W | ||
Depth 0.38in | ||
Weight 20g | ||
Series UWE | ||
Width 0.9in | ||
Length 2.3in | ||
Standards/Approvals CSA-C22.2 No.60950-1, EN55022/CISPR22, IEC 60950-1, UL 62368-1, UL/cUL 60950-1 | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Efficiency 89% | ||
- COO (Country of Origin):
- CN
The Murata Wide input, isolated eight-brick DC/DC converter are high-current isolated power modules designed for use in high density system boards.
Choice of two wide input ranges, 9-36 Vdc 0r 18-75 Vdc
Fixed output from 3.3 to 24 volts DC up to 75 Watts
Related links
- Murata UWE Isolated DC-DC Converter 75V Input 75 W, 85 °C Max Temp -40 °C Min Temp
- Murata UWE Isolated DC-DC Converter 36V Input Through Hole 85 °C Max Temp -40 °C Min Temp
- Murata UWE Isolated DC-DC Converter 36V Input 66 W, 85 °C Max Temp -40 °C Min Temp
- Murata UWE Isolated DC-DC Converter 12V dc Input, 12V dc Input 75 W
- Murata BEI15 Isolated DC-DC Converter 75V dc Input 85 °C Max Temp -40 °C Min Temp,
- Murata UWS Isolated DC-DC Converter 75V Input Through Hole 85 °C Max Temp -40 °C Min
- Murata UWE Isolated DC-DC Converter 12V Input 120 W
- Murata UWE Isolated DC-DC Converter 48V dc Input, 48V dc Input 72 W
