TDK-Lambda CHVM DC/DC Converter, 0 mV, 350V/, 12V Input 7 mA, 10.8V Input, 2.45 W, Through Hole, Through Hole, 50 °C Max
- RS Stock No.:
- 222-7221
- Mfr. Part No.:
- CHVM2R5-12-0350PW
- Manufacturer:
- TDK-Lambda
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 222-7221
- Mfr. Part No.:
- CHVM2R5-12-0350PW
- Manufacturer:
- TDK-Lambda
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK-Lambda | |
| Series | CHVM | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 0 mV, 350 V | |
| Maximum Input Voltage | 12 V | |
| Output Current 1 | 7 mA | |
| Minimum Input Voltage | 10.8 V | |
| Maximum Output Power | 2.45 W | |
| Mount Type | Through Hole, Through Hole | |
| Maximum Operating Temperature | 50 °C | |
| Minimum Operating Temperature | -10 °C | |
| Length | 12 mm | |
| MTBF | 390000 h | |
| Ripple and Noise | 100 mV | |
| Standards/Approvals | RoHS | |
| Weight | 65 g | |
| Width | 110 mm | |
| Select all | ||
|---|---|---|
Brand TDK-Lambda | ||
Series CHVM | ||
Product Type DC/DC Converter | ||
Output Voltage 1 0 mV, 350 V | ||
Maximum Input Voltage 12 V | ||
Output Current 1 7 mA | ||
Minimum Input Voltage 10.8 V | ||
Maximum Output Power 2.45 W | ||
Mount Type Through Hole, Through Hole | ||
Maximum Operating Temperature 50 °C | ||
Minimum Operating Temperature -10 °C | ||
Length 12 mm | ||
MTBF 390000 h | ||
Ripple and Noise 100 mV | ||
Standards/Approvals RoHS | ||
Weight 65 g | ||
Width 110 mm | ||
- COO (Country of Origin):
- JP
The TDK-Lambda CHVM series of non-isolated DC to DC converter with reduced radiated and conducted noise, less board area needed and simplified system compliance. It has 7 mA maximum current.
Low output ripple
Compact size
Safety certified
Five sided shielding
Related links
- TDK-Lambda CHVM DC/DC Converter 300V/ 10.8V Input Through Hole 50 °C Max
- TDK-Lambda CHVM DC/DC Converter 180V/ 10.8V Input Through Hole 50 °C Max
- TDK-Lambda CHVM DC/DC Converter 470V/ 10.8V Input Through Hole 50 °C
- TDK-Lambda CHVM DC/DC Converter 1.5kV/ 10.8V Input Through Hole 50 °C
- TDK-Lambda CHVM DC/DC Converter 2kV/ 10.8V Input Through Hole 50 °C Max
- TDK-Lambda CHVM DC/DC Converter 1kV/ 10.8V Input Through Hole 50 °C Max
- TDK-Lambda CHVM DC/DC Converter 2kV/ 11V Input Through Hole 50 °C Max
- TDK-Lambda CHVM DC/DC Converter 1.5kV/ 11V Input Through Hole 50 °C Max
