TDK-Lambda CHVM DC/DC Converter, 0V, 1500 V/, 12V Input 1.3 mA, 10.8V Input, 1.95 W, Through Hole, Through Hole, 50 °C
- RS Stock No.:
- 222-7217
- Mfr. Part No.:
- CHVM2-12-1500PW
- Manufacturer:
- TDK-Lambda
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 222-7217
- Mfr. Part No.:
- CHVM2-12-1500PW
- Manufacturer:
- TDK-Lambda
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK-Lambda | |
| Output Voltage 1 | 0V, 1500V | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 12V | |
| Minimum Input Voltage | 10.8V | |
| Mount Type | Through Hole, Through Hole | |
| MTBF | 390000h | |
| Ripple and Noise | 100mV | |
| Output Current 1 | 1.3mA | |
| Maximum Output Power | 1.95W | |
| Width | 110mm | |
| Series | CHVM | |
| Standards/Approvals | RoHS | |
| Weight | 65g | |
| Length | 12mm | |
| Maximum Operating Temperature | 50°C | |
| Minimum Operating Temperature | -10°C | |
| Select all | ||
|---|---|---|
Brand TDK-Lambda | ||
Output Voltage 1 0V, 1500V | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 12V | ||
Minimum Input Voltage 10.8V | ||
Mount Type Through Hole, Through Hole | ||
MTBF 390000h | ||
Ripple and Noise 100mV | ||
Output Current 1 1.3mA | ||
Maximum Output Power 1.95W | ||
Width 110mm | ||
Series CHVM | ||
Standards/Approvals RoHS | ||
Weight 65g | ||
Length 12mm | ||
Maximum Operating Temperature 50°C | ||
Minimum Operating Temperature -10°C | ||
- COO (Country of Origin):
- JP
The TDK-Lambda CHVM series of non-isolated DC to DC converter with reduced radiated and conducted noise, less board area needed and simplified system compliance. It has 1.3 mA maximum current.
Low output ripple
Compact size
Safety certified
Five sided shielding
Related links
- TDK-Lambda CHVM DC/DC Converter 1500 V/ 10.8V Input Through Hole 50 °C
- TDK-Lambda CHVM DC/DC Converter 2000 V/ 10.8V Input Through Hole 50 °C Max
- TDK-Lambda CHVM DC/DC Converter 1000 V/ 10.8V Input Through Hole 50 °C Max
- TDK-Lambda CHVM DC/DC Converter 1500 V/ 11V Input Through Hole 50 °C Max
- TDK-Lambda CHVM DC/DC Converter 300 V/ 10.8V Input Through Hole 50 °C Max
- TDK-Lambda CHVM DC/DC Converter 180 V/ 10.8V Input Through Hole 50 °C Max
- TDK-Lambda CHVM DC/DC Converter 470 V/ 10.8V Input Through Hole 50 °C
- TDK-Lambda CHVM DC/DC Converter 350 V/ 10.8V Input Through Hole 50 °C Max
