TDK-Lambda i7C DC/DC Converter, 48V/ 8 A, 9V dc Input, 9V dc, PCB, 125 °C Max Temp -40 °C Min Temp
- RS Stock No.:
- 210-1274
- Distrelec Article No.:
- 302-39-419
- Mfr. Part No.:
- i7C4W008A120V-0C1-R
- Manufacturer:
- TDK-Lambda
Get a bulk buy discount
Add 5 more to save MYR33.85
View bulk pricing optionsSubtotal (1 unit)*
MYR323.21
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 15 unit(s) shipping from 27 April 2027
- Plus 30 unit(s) shipping from 18 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 4 | MYR323.21 | - |
| 5 - 9 | MYR316.44 | MYR33.85 |
| 10 + | MYR306.96 | MYR162.50 |
*price indicative
- RS Stock No.:
- 210-1274
- Distrelec Article No.:
- 302-39-419
- Mfr. Part No.:
- i7C4W008A120V-0C1-R
- Manufacturer:
- TDK-Lambda
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK-Lambda | |
| Output Voltage 1 | 48V | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 9V dc | |
| Minimum Input Voltage | 9V dc | |
| Mount Type | PCB | |
| Number of Outputs | 1 | |
| MTBF | 10000000h | |
| Output Voltage Adjustment Range | 9.6 → 48 V | |
| Ripple and Noise | 180mV | |
| Output Current 1 | 8A | |
| Maximum Output Power | 300W | |
| Width | 36.8mm | |
| Standards/Approvals | CE Mark (LVD and RoHS), IEC/UL/CSA/EN62368-1, IEC/UL/CSA/EN60950-1 | |
| Weight | 25g | |
| Series | i7C | |
| Length | 34mm | |
| Efficiency | 0.96% | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TDK-Lambda | ||
Output Voltage 1 48V | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 9V dc | ||
Minimum Input Voltage 9V dc | ||
Mount Type PCB | ||
Number of Outputs 1 | ||
MTBF 10000000h | ||
Output Voltage Adjustment Range 9.6 → 48 V | ||
Ripple and Noise 180mV | ||
Output Current 1 8A | ||
Maximum Output Power 300W | ||
Width 36.8mm | ||
Standards/Approvals CE Mark (LVD and RoHS), IEC/UL/CSA/EN62368-1, IEC/UL/CSA/EN60950-1 | ||
Weight 25g | ||
Series i7C | ||
Length 34mm | ||
Efficiency 0.96% | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- MY
The TDK-Lambda i7C series of non-isolated step-up / step-down converters are ideal for generating additional DC output voltage rails up to 300 W from a single output 12V, 24V or 48V AC-DC power supply. The highly efficient i7C series accepts a very wide DC input and has a wide output adjustment range. Three mechanical configurations are available; low profile open frame, baseplate construction for conduction cooling, or integral heat sink for convection or forced air cooling. A full feature* Power Good signal, switching frequency synchronization and output current monitoring option is available.
Up to 300W in a 1/16th Brick Pin-Out
High Efficiency - Up to 97%
Wide 5 to 28V or 9.6 to 48V Output Adjustment
Wide 9 to 53Vdc Input Range
Low Component Count With Minimal External Components
Low Airflow With Minimal Derating Requirements
High Power Density, Less Board Area Needed
Longer Battery Life / Low Power Consumed
One Part Supports Multiple System Voltages
Can Operate From Different DC Source Voltages
Easy To Cool In End System
Related links
- TDK-Lambda i7C DC/DC Converter 9V dc Input PCB, 125 °C Max Temp -40 °C Min Temp
- TDK-Lambda i7C DC/DC Converter 5 V/ 12.5 A 9V dc 125 °C Max Temp -40 °C Min Temp
- TDK-Lambda i7C DC/DC Converter 9.6 V/ 9V Input 125 °C Max Temp -40 °C Min Temp
- TDK-Lambda i7C DC/DC Converter 5 V/ 9V Input 125 °C Max Temp -40 °C Min Temp
- TDK-Lambda i7C DC/DC Converter 8 V dc/ 20 A 9V dc 125 °C Max Temp -40 °C Min
- TDK-Lambda i7A DC/DC Converter 3.3 V/ 9V Input 125 °C Max Temp -40 °C Min Temp
- TDK-Lambda i7A DC/DC Converter 18V Input PCB, 125 °C Max Temp -55 °C Min Temp
- TDK-Lambda i7A DC/DC Converter 8 V dc/ 60 A 9V dc 125 °C Max Temp -40 °C Min
