TRACO POWER TEN 50 DC/DC Converter, 24V dc/ 2.08 A, 36V dc Input, 18V Input 50 W, PCB, 85 °C Max Temp -40 °C Min Temp,

This image is representative of the product range

Get a bulk buy discount

Add 3 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

MYR423.95

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 2MYR423.95-
3 - 4MYR411.242%
5 +MYR398.525%

*price indicative

RS Stock No.:
200-8525
Mfr. Part No.:
TEN 50-2415
Manufacturer:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Output Voltage 1

24V dc

Product Type

DC/DC Converter

Minimum Input Voltage

18V

Maximum Input Voltage

36V dc

Output Current 1

2.08A

Mount Type

PCB

Input Ratio

2:1

Number of Outputs

5

MTBF

220000h

Ripple and Noise

150mV Pk-Pk

Isolation Voltage

1.5kV dc

Number of Pins

6

Package Type

Metal case

Maximum Output Power

50W

Series

TEN 50

Width

50.8mm

Weight

30g

Depth

11mm

Length

25.4mm

Standards/Approvals

No

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Efficiency

0.91%

COO (Country of Origin):
TW
The Traco TEN 50-2415 is a 50W high performance dc-dc converter module with wide 2:1 input voltage range and a tight output voltage regulation. They do not need a minimum load and a offer a high efficiency also at low load conditions. The output voltage is adjustable by external resistor. Ideal for use in mobile equipment, instrumentation, distributed power architectures in communication and industrial electronics and everywhere where space on the PCB is critical.

Excellent efficiency up to 92%

Operating temperature range -40°C to +75°C

Input filter to meet EN 55022 class A

Adjustable output voltage

Provides Remote On/Off functionality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy