TRACO POWER TEN 50 DC/DC Converter, 12V dc/ 4.17 A, 18V dc Input, 9V Input 50 W, PCB, 85 °C Max Temp -40 °C Min Temp
- RS Stock No.:
- 166-6009
- Mfr. Part No.:
- TEN 50-1212
- Manufacturer:
- TRACO POWER
This image is representative of the product range
Get a bulk buy discount
Add 2 more to save MYR181.50
View bulk pricing optionsSubtotal (1 tube of 10 units)*
MYR4,125.53
FREE delivery for orders over RM 150.00
In Stock
- Plus 4 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per Unit* | Saving |
|---|---|---|---|
| 1 - 1 | MYR4,125.53 | MYR412.553 | - |
| 2 - 3 | MYR4,034.78 | MYR403.478 | MYR181.50 |
| 4 + | MYR3,948.14 | MYR394.814 | MYR709.56 |
*price indicative
- RS Stock No.:
- 166-6009
- Mfr. Part No.:
- TEN 50-1212
- Manufacturer:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Output Voltage 1 | 12V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 9V | |
| Maximum Input Voltage | 18V dc | |
| Output Current 1 | 4.17A | |
| Mount Type | PCB | |
| Number of Outputs | 1 | |
| MTBF | 220000h | |
| Output Voltage Adjustment Range | 10.8/13.2 V dc | |
| Isolation Voltage | 1.5kV dc | |
| Maximum Output Power | 50W | |
| Package Type | Metal case | |
| Series | TEN 50 | |
| Depth | 11mm | |
| Width | 25.4mm | |
| Standards/Approvals | No | |
| Length | 50.8mm | |
| Maximum Operating Temperature | 85°C | |
| Efficiency | 91% | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Output Voltage 1 12V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 9V | ||
Maximum Input Voltage 18V dc | ||
Output Current 1 4.17A | ||
Mount Type PCB | ||
Number of Outputs 1 | ||
MTBF 220000h | ||
Output Voltage Adjustment Range 10.8/13.2 V dc | ||
Isolation Voltage 1.5kV dc | ||
Maximum Output Power 50W | ||
Package Type Metal case | ||
Series TEN 50 | ||
Depth 11mm | ||
Width 25.4mm | ||
Standards/Approvals No | ||
Length 50.8mm | ||
Maximum Operating Temperature 85°C | ||
Efficiency 91% | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
Traco 50W Regulated Isolated DC-DC Converter - TEN-50 Series
The Traco TEN-50 series is a range of 50W single/dual output DC - DC converters with a high efficiency of up to 92% and a compact footprint of only 1" x 2". These Tracopower 50W DC - DC converters have a wide 2:1 input voltage range and an output voltage which is tightly regulated. The output voltage can be adjusted using an external resistor. The TEN-50 includes On/Off remote control and protection against overload and short circuit. Typical applications for these 50W DC - DC converters include mobile equipment, instrumentation and distributed power architectures in communication and industrial electronics.
Highest power density 50W in 1 x 2 x 0.4 package
Excellent efficiency up to 92%
Operating temperature range -40℃ to + 85℃
No minimum load required
Output voltage adjustable
Remote On/Off
I/O isolation 1500 VDC
3 year warranty
Standards
UL/cUL60950-1 2nd edition, IEC/EN60950-1
Related links
- TRACO POWER TEN 50 DC/DC Converter 18V dc Input PCB, 85 °C Max Temp -40 °C Min Temp
- TRACO POWER TEN 50 DC/DC Converter 36V dc Input PCB, 85 °C Max Temp -40 °C Min Temp
- TRACO POWER TEN 50 DC/DC Converter 75V dc Input PCB, 85 °C Max Temp -40 °C Min Temp
- TRACO POWER TEN 50WI DC/DC Converter 36V dc Input PCB
- TRACO POWER TEN 50 DC/DC Converter 18V dc Input PCB, 85 °C Max Temp -40 °C Min Temp
- TRACO POWER TEN 50 DC/DC Converter 18V dc Input PCB, 85 °C Max Temp -40 °C Min Temp
- TRACO POWER TEN 50 DC/DC Converter 18V dc Input PCB, 85 °C Max Temp -40 °C Min Temp Metal
- TRACO POWER TEN 50WI DC/DC Converter 75V dc Input PCB
