TRACO POWER TEN 40 DC/DC Converter, 24V dc/ 1.67 A, 75V dc Input, 36V Input 40 W, PCB, 80 °C Max Temp -40 °C Min Temp,

Get a bulk buy discount

Add 2 more to save MYR150.00

View bulk pricing options

Subtotal (1 tube of 10 units)*

MYR3,409.33

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per Unit*
Saving
1 - 1MYR3,409.33MYR340.933-
2 - 3MYR3,334.33MYR333.433MYR150.00
4 +MYR3,262.73MYR326.273MYR586.40

*price indicative

RS Stock No.:
200-8519
Mfr. Part No.:
TEN 40-4815N
Manufacturer:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Output Voltage 1

24V dc

Product Type

DC/DC Converter

Maximum Input Voltage

75V dc

Minimum Input Voltage

36V

Output Current 1

1.67A

Mount Type

PCB

Input Ratio

2:1

MTBF

328000h

Number of Outputs

5

Ripple and Noise

150mV Pk-Pk

Isolation Voltage

1.5kV dc

Number of Pins

6

Maximum Output Power

40W

Package Type

DIP

Weight

30g

Standards/Approvals

No

Depth

10.2mm

Series

TEN 40

Length

25.4mm

Width

50.8mm

Efficiency

0.91%

Maximum Operating Temperature

80°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW
The Traco TEN 40-4815N is a 40W isolated high performance dc-dc converter module with have a wide 2:1 input voltage range and a tight output voltage regulation. The output voltage is adjustable by external resistor. Remote On/Off and protection against overpower and overvoltage are standard features of this converter. Ideal for use in mobile equipment, instrumentation, distributed power architectures in communication and industrial electronics and everywhere where space on the PCB is critical.

Excellent efficiency up to 92%

Operating temperature range -40°C to +75°C

Adjustable output voltage

Provides Remote On/Off functionality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy