TRACO POWER TEN 40 DC/DC Converter, 24V dc/ 1.67 A, 36V dc Input, 18V Input 40 W, PCB, 80 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 200-8517
- Mfr. Part No.:
- TEN 40-2415N
- Manufacturer:
- TRACO POWER
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 200-8517
- Mfr. Part No.:
- TEN 40-2415N
- Manufacturer:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Output Voltage 1 | 24V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 36V dc | |
| Minimum Input Voltage | 18V | |
| Output Current 1 | 1.67A | |
| Mount Type | PCB | |
| Input Ratio | 2:1 | |
| Number of Outputs | 5 | |
| MTBF | 328000h | |
| Ripple and Noise | 150mV Pk-Pk | |
| Number of Pins | 6 | |
| Isolation Voltage | 1.5kV dc | |
| Package Type | DIP | |
| Maximum Output Power | 40W | |
| Length | 25.4mm | |
| Weight | 30g | |
| Width | 50.8mm | |
| Depth | 10.2mm | |
| Standards/Approvals | No | |
| Series | TEN 40 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Efficiency | 0.91% | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Output Voltage 1 24V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 36V dc | ||
Minimum Input Voltage 18V | ||
Output Current 1 1.67A | ||
Mount Type PCB | ||
Input Ratio 2:1 | ||
Number of Outputs 5 | ||
MTBF 328000h | ||
Ripple and Noise 150mV Pk-Pk | ||
Number of Pins 6 | ||
Isolation Voltage 1.5kV dc | ||
Package Type DIP | ||
Maximum Output Power 40W | ||
Length 25.4mm | ||
Weight 30g | ||
Width 50.8mm | ||
Depth 10.2mm | ||
Standards/Approvals No | ||
Series TEN 40 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Efficiency 0.91% | ||
- COO (Country of Origin):
- TW
The Traco TEN 40-2415N is a 40W isolated high performance dc-dc converter module with have a wide 2:1 input voltage range and a tight output voltage regulation. The output voltage is adjustable by external resistor. Remote On/Off and protection against overpower and overvoltage are standard features of this converter. Ideal for use in mobile equipment, instrumentation, distributed power architectures in communication and industrial electronics and everywhere where space on the PCB is critical.
Excellent efficiency up to 92%
Operating temperature range -40°C to +75°C
Adjustable output voltage
Provides Remote On/Off functionality
Related links
- TRACO POWER TEN 40 DC/DC Converter 36V dc Input PCB
- TRACO POWER TEN 40 DC/DC Converter 75V dc Input PCB
- TRACO POWER TEN 40WIN DC/DC Converter 75V dc Input PCB, 75 °C Max Temp -40 °C Min
- TRACO POWER TEN 40N DC/DC Converter 36V dc Input PCB, 85 °C Max Temp -40 °C Min Temp
- TRACO POWER THL 25WI DC/DC Converter 75V dc Input PCB
- TRACO POWER TEN 60N DC/DC Converter 36V dc Input PCB
- TRACO POWER THM 20 WI DC/DC Converter 75V dc Input PCB, 80 °C Max Temp -40 °C Min Temp
- TRACO POWER TEN 3N DC/DC Converter 36V dc Input PCB
