TRACO POWER THN 10WIR DC/DC Converter, 5V dc/ 1 A, 36V dc Input, 9V Input 10 W, Through Hole, 80 °C Max Temp -40 °C Min
- RS Stock No.:
- 200-3498
- Distrelec Article No.:
- 301-73-854
- Mfr. Part No.:
- THN 10-2421WIR
- Manufacturer:
- TRACO POWER
This image is representative of the product range
Subtotal (1 unit)*
MYR196.34
FREE delivery for orders over RM 150.00
- 11 unit(s) ready to ship from another location
Units | Per Unit |
|---|---|
| 1 - 2 | MYR196.34 |
| 3 - 4 | MYR189.45 |
| 5 + | MYR183.89 |
*price indicative
- RS Stock No.:
- 200-3498
- Distrelec Article No.:
- 301-73-854
- Mfr. Part No.:
- THN 10-2421WIR
- Manufacturer:
- TRACO POWER
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Output Voltage 1 | 5V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 36V dc | |
| Minimum Input Voltage | 9V | |
| Output Current 1 | 1A | |
| Output Current 2 | 1A | |
| Output Voltage 2 | -5V dc | |
| Mount Type | Through Hole | |
| Input Ratio | 4:1 | |
| MTBF | 2334000h | |
| Number of Outputs | 2 | |
| Ripple and Noise | 100mV Pk-Pk | |
| Output Voltage Adjustment Range | 10 % | |
| Isolation Voltage | 3kV dc | |
| Number of Pins | 6 | |
| Maximum Output Power | 10W | |
| Package Type | DIP | |
| Series | THN 10WIR | |
| Depth | 9.9mm | |
| Length | 25.4mm | |
| Weight | 16.5g | |
| Standards/Approvals | No | |
| Width | 25.4mm | |
| Maximum Operating Temperature | 80°C | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 0.86% | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Output Voltage 1 5V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 36V dc | ||
Minimum Input Voltage 9V | ||
Output Current 1 1A | ||
Output Current 2 1A | ||
Output Voltage 2 -5V dc | ||
Mount Type Through Hole | ||
Input Ratio 4:1 | ||
MTBF 2334000h | ||
Number of Outputs 2 | ||
Ripple and Noise 100mV Pk-Pk | ||
Output Voltage Adjustment Range 10 % | ||
Isolation Voltage 3kV dc | ||
Number of Pins 6 | ||
Maximum Output Power 10W | ||
Package Type DIP | ||
Series THN 10WIR | ||
Depth 9.9mm | ||
Length 25.4mm | ||
Weight 16.5g | ||
Standards/Approvals No | ||
Width 25.4mm | ||
Maximum Operating Temperature 80°C | ||
Minimum Operating Temperature -40°C | ||
Efficiency 0.86% | ||
- COO (Country of Origin):
- TW
TRACOPOWER THN 10WIR Series DC-DC Converter, 5V DC Output Voltage, 10W Power Rating - THN 10-2421WIR
Features & Benefits
Applications
What is the significance of the wide input voltage range?
How does the isolation voltage contribute to device safety?
What benefits does the high efficiency bring to energy consumption?
Related links
- TRACO POWER THN 10WIR DC/DC Converter 36V dc Input Through Hole, 80 °C Max Temp -40 °C Min
- TRACO POWER THN 10WIR DC/DC Converter 36V Input Through Hole, 80 °C Max Temp -40 °C Min
- TRACO POWER TMR 10WIR DC/DC Converter 160V Input PCB
- TRACO POWER THN 10WIR DC/DC Converter 75V dc Input Through Hole, 80 °C Max Temp -40 °C Min
- TRACO POWER THN 10WIR DC/DC Converter 160V Input Through Hole, 80 °C Max Temp -40 °C Min
- TRACO POWER THN 10WIR DC/DC Converter 75V dc Input Through Hole, 80 °C Max Temp -40 °C Min
- TRACO POWER THN 10WIR DC/DC Converter 36V Input Through Hole
- TRACO POWER THN 10WIR DC/DC Converter 36V dc Input Through Hole, 80 °C Max Temp -40 °C
