TRACO POWER THN 10WIR DC/DC Converter, 5V dc/ 2 A, 75V dc Input, 18V Input 10 W, Through Hole, 80 °C Max Temp -40 °C Min

This image is representative of the product range

Get a bulk buy discount

Add 3 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

MYR187.25

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 2MYR187.25-
3 - 4MYR180.693%
5 +MYR175.386%

*price indicative

RS Stock No.:
200-3457
Distrelec Article No.:
301-73-859
Mfr. Part No.:
THN 10-4811WIR
Manufacturer:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Product Type

DC/DC Converter

Output Voltage 1

5V dc

Maximum Input Voltage

75V dc

Minimum Input Voltage

18V

Output Current 1

2A

Mount Type

Through Hole

Input Ratio

4:1

Number of Outputs

2

MTBF

2334000h

Output Voltage Adjustment Range

10 %

Ripple and Noise

75mV Pk-Pk

Isolation Voltage

3kV dc

Number of Pins

6

Package Type

DIP

Maximum Output Power

10W

Depth

9.9mm

Length

25.4mm

Series

THN 10WIR

Standards/Approvals

UL, RoHS, REACH, IEC, EN

Weight

16.5g

Width

25.4mm

Maximum Operating Temperature

80°C

Efficiency

0.89%

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW
The Traco THN 10WIR series 5V/10W DC/DC converters designed for highest reliability in harsh environments. It has an increased resistance against electromagnetic interference, vibration and thermal shock and come in a six-side shielded 1” x 1” metal package.

Operating temperature range -40 to +80 °C without derating

High efficiency up to 90%

3000 VDC I/O-isolation

Protection against overload, overvoltage and short circuit

Remote On/Off and Trim function

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy