Recom RHV2 DC/DC Converter, 24V dc/ 84 mA, 5V dc Input, 5V dc Input 2 W, Through Hole, 85 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 199-5110
- Mfr. Part No.:
- RHV2-0524S/R20
- Manufacturer:
- Recom
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR103.66
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 30 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 2 | MYR103.66 |
| 3 - 4 | MYR101.47 |
| 5 + | MYR98.42 |
*price indicative
- RS Stock No.:
- 199-5110
- Mfr. Part No.:
- RHV2-0524S/R20
- Manufacturer:
- Recom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 24V dc | |
| Minimum Input Voltage | 5V dc | |
| Maximum Input Voltage | 5V dc | |
| Output Current 1 | 84mA | |
| Mount Type | Through Hole | |
| Number of Outputs | 5 | |
| MTBF | 5400000h | |
| Ripple and Noise | 200mV Pk-Pk | |
| Number of Pins | 5 | |
| Isolation Voltage | 20kV | |
| Maximum Output Power | 2W | |
| Package Type | SIP | |
| Series | RHV2 | |
| Weight | 19.7g | |
| Length | 45mm | |
| Depth | 17mm | |
| Width | 15mm | |
| Standards/Approvals | No | |
| Efficiency | 0.81% | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Product Type DC/DC Converter | ||
Output Voltage 1 24V dc | ||
Minimum Input Voltage 5V dc | ||
Maximum Input Voltage 5V dc | ||
Output Current 1 84mA | ||
Mount Type Through Hole | ||
Number of Outputs 5 | ||
MTBF 5400000h | ||
Ripple and Noise 200mV Pk-Pk | ||
Number of Pins 5 | ||
Isolation Voltage 20kV | ||
Maximum Output Power 2W | ||
Package Type SIP | ||
Series RHV2 | ||
Weight 19.7g | ||
Length 45mm | ||
Depth 17mm | ||
Width 15mm | ||
Standards/Approvals No | ||
Efficiency 0.81% | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- TW
The Recom Power RHV2 is a DC/DC converter. It accepts input voltages from 5 to 24Vdc and provides output from 5 to 24V. It is used for high vacuum monitoring, x-ray equipment and other high voltage industrial applications.
12.5kVAC/1 minute isolation
Low 4pF maximum isolation capacitance
Wide operating temperature range -40°C to +85°C
Efficiency up to 81%
Related links
- Recom RHV2 DC/DC Converter 5V dc Input Through Hole
- Recom RHV2 DC/DC Converter 24V dc Input Through Hole
- Recom RHV2 DC/DC Converter 5V dc Input Through Hole
- Recom RHV3 DC/DC Converter 5V dc Input Through Hole
- Recom RY DC/DC Converter 5V dc Input Through Hole
- Recom RBM DC/DC Converter 5V dc Input Through Hole
- Recom RB DC/DC Converter 5V dc Input Through Hole
- Recom R05P DC/DC Converter 5V dc Input Through Hole
