Recom RHV2 DC/DC Converter, 24V dc/ 84 mA, 24V dc Input, 5V Input 2 W, Through Hole, 85 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 199-5106
- Mfr. Part No.:
- RHV2-2424S/R20
- Manufacturer:
- Recom
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 199-5106
- Mfr. Part No.:
- RHV2-2424S/R20
- Manufacturer:
- Recom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 24V dc | |
| Maximum Input Voltage | 24V dc | |
| Minimum Input Voltage | 5V | |
| Output Current 1 | 84mA | |
| Mount Type | Through Hole | |
| MTBF | 5400000h | |
| Number of Outputs | 1 | |
| Ripple and Noise | 200mV Pk-Pk | |
| Isolation Voltage | 20kV | |
| Number of Pins | 5 | |
| Package Type | SIP | |
| Maximum Output Power | 2W | |
| Depth | 17mm | |
| Length | 45mm | |
| Weight | 19.7g | |
| Width | 15mm | |
| Standards/Approvals | No | |
| Series | RHV2 | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 0.78% | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Product Type DC/DC Converter | ||
Output Voltage 1 24V dc | ||
Maximum Input Voltage 24V dc | ||
Minimum Input Voltage 5V | ||
Output Current 1 84mA | ||
Mount Type Through Hole | ||
MTBF 5400000h | ||
Number of Outputs 1 | ||
Ripple and Noise 200mV Pk-Pk | ||
Isolation Voltage 20kV | ||
Number of Pins 5 | ||
Package Type SIP | ||
Maximum Output Power 2W | ||
Depth 17mm | ||
Length 45mm | ||
Weight 19.7g | ||
Width 15mm | ||
Standards/Approvals No | ||
Series RHV2 | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Efficiency 0.78% | ||
- COO (Country of Origin):
- TW
The Recom Power RHV2 is a DC/DC converter. It accepts input voltages from 5 to 24Vdc and provides output from 5 to 24V. It is used for high vacuum monitoring, x-ray equipment and other high voltage industrial applications.
12.5kVAC/1 minute isolation
Low 4pF maximum isolation capacitance
Wide operating temperature range -40°C to +85°C
Efficiency up to 81%
Related links
- Recom RHV2 DC/DC Converter 24V dc Input Through Hole
- Recom RHV2 DC/DC Converter 5V dc Input Through Hole
- Recom RHV2 DC/DC Converter 5V dc Input Through Hole
- Recom RHV3 DC/DC Converter 24V dc Input Through Hole
- Recom RHV3 DC/DC Converter 5V Input Through Hole 5-Pin SIP
- Recom RHV3 DC/DC Converter 5V dc Input Through Hole
- Recom RD DC/DC Converter 24V dc Input Through Hole
- Recom RE DC/DC Converter 24V dc Input Through Hole
