TRACO POWER TRI 20 DC/DC Converter, 5.1V dc/ 4 A, 18V dc Input, 9V Input 20 W, Through Hole, 76 °C Max Temp -40 °C Min
- RS Stock No.:
- 189-5199
- Mfr. Part No.:
- TRI 20-1211
- Manufacturer:
- TRACO POWER
This image is representative of the product range
Subtotal (1 unit)*
MYR329.08
FREE delivery for orders over RM 150.00
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR329.08 |
*price indicative
- RS Stock No.:
- 189-5199
- Mfr. Part No.:
- TRI 20-1211
- Manufacturer:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 5.1V dc | |
| Maximum Input Voltage | 18V dc | |
| Minimum Input Voltage | 9V | |
| Output Current 1 | 4A | |
| Mount Type | Through Hole | |
| Input Ratio | 2:1 | |
| MTBF | 1087000h | |
| Number of Outputs | 1 | |
| Isolation Voltage | 5.94kV dc | |
| Number of Pins | 5 | |
| Maximum Output Power | 20W | |
| Package Type | DIP | |
| Depth | 12mm | |
| Length | 50.8mm | |
| Standards/Approvals | No | |
| Series | TRI 20 | |
| Width | 25.4mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 76°C | |
| Efficiency | 85% | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Product Type DC/DC Converter | ||
Output Voltage 1 5.1V dc | ||
Maximum Input Voltage 18V dc | ||
Minimum Input Voltage 9V | ||
Output Current 1 4A | ||
Mount Type Through Hole | ||
Input Ratio 2:1 | ||
MTBF 1087000h | ||
Number of Outputs 1 | ||
Isolation Voltage 5.94kV dc | ||
Number of Pins 5 | ||
Maximum Output Power 20W | ||
Package Type DIP | ||
Depth 12mm | ||
Length 50.8mm | ||
Standards/Approvals No | ||
Series TRI 20 | ||
Width 25.4mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 76°C | ||
Efficiency 85% | ||
- COO (Country of Origin):
- TW
Reinforced I/O-isolation 4200 VAC rated for 1000 VAC working voltage
Ultra-high isolation peak voltage 8000 VDC (1s)
Common Mode Transient Immunity (dv/dt) 15 kV/μs
Operating temperature range -40 to +76°C
Low no-load power consumption 240 – 480 mW
High efficiency up to 90%
2:1 input voltage range: 9-18, 18-36, 36-75 VDC
Protection against overload, overvoltage and short circuit
3-year product warranty
Related links
- TRACO POWER TRI 20 DC/DC Converter 18V dc Input Through Hole, 76 °C Max Temp -40 °C Min
- TRACO POWER TRI 20 DC/DC Converter 36V dc Input Through Hole, 76 °C Max Temp -40 °C Min
- TRACO POWER TRI 20 DC/DC Converter 75V dc Input Through Hole, 76 °C Max Temp -40 °C Min
- TRACO POWER TRI 20 DC/DC Converter 18V dc Input Through Hole, 76 °C Max Temp -40 °C Min
- TRACO POWER TRI 20 DC/DC Converter 18V dc Input Through Hole, 76 °C Max Temp -40 °C Min
- TRACO POWER TRI 20 DC/DC Converter 18V dc Input Through Hole, 76 °C Max Temp -40 °C Min
- TRACO POWER TRI 20 DC/DC Converter 18V dc Input Through Hole, 76 °C Max Temp -40 °C Min
- TRACO POWER TRI 20 Isolated DC-DC Converter 18V dc Input Through Hole, 76 °C Max Temp
