TRACO POWER TRI 20 DC/DC Converter, 5.1V dc/ 4 A, 18V dc Input, 9V Input 20 W, Through Hole, 76 °C Max Temp -40 °C Min

This image is representative of the product range

Get a bulk buy discount

Add 2 more to save 2%

View bulk pricing options

Subtotal (1 tube of 10 units)*

MYR3,819.62

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per Unit*
Saving
1 - 1MYR3,819.62MYR381.962-
2 - 3MYR3,735.58MYR373.5582%
4 +MYR3,655.35MYR365.5354%

*price indicative

RS Stock No.:
189-4987
Mfr. Part No.:
TRI 20-1211
Manufacturer:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Product Type

DC/DC Converter

Output Voltage 1

5.1V dc

Minimum Input Voltage

9V

Maximum Input Voltage

18V dc

Output Current 1

4A

Mount Type

Through Hole

Input Ratio

2:1

Number of Outputs

1

MTBF

1087000h

Number of Pins

5

Isolation Voltage

5.94kV dc

Maximum Output Power

20W

Package Type

DIP

Series

TRI 20

Width

25.4mm

Depth

12mm

Length

50.8mm

Standards/Approvals

No

Efficiency

85%

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

76°C

COO (Country of Origin):
TW
Reinforced I/O-isolation 4200 VAC rated for 1000 VAC working voltage

Ultra-high isolation peak voltage 8000 VDC (1s)

Common Mode Transient Immunity (dv/dt) 15 kV/μs

Operating temperature range -40 to +76°C

Low no-load power consumption 240 – 480 mW

High efficiency up to 90%

2:1 input voltage range: 9-18, 18-36, 36-75 VDC

Protection against overload, overvoltage and short circuit

3-year product warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy