Recom RFB DC/DC Converter, 5V dc/ 200 mA, 5.5V dc Input, 4.5V Input 1 W, Through Hole, 85 °C Max Temp -40 °C Min Temp,

This image is representative of the product range

Get a bulk buy discount

Add 2 more to save MYR9.76

View bulk pricing options

Subtotal (1 tube of 25 units)*

MYR221.73

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per Unit*
Saving
1 - 1MYR221.73MYR8.869-
2 - 3MYR216.85MYR8.674MYR9.76
4 +MYR212.18MYR8.487MYR38.20

*price indicative

RS Stock No.:
185-5495
Mfr. Part No.:
RFB-0505S
Manufacturer:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Product Type

DC/DC Converter

Output Voltage 1

5V dc

Maximum Input Voltage

5.5V dc

Minimum Input Voltage

4.5V

Output Current 1

200mA

Mount Type

Through Hole

Input Ratio

1:1

Number of Outputs

1

MTBF

13200000h

Number of Pins

6

Isolation Voltage

1kV dc

Package Type

SIP-7

Maximum Output Power

1W

Standards/Approvals

No

Depth

10.2mm

Length

19.6mm

Series

RFB

Width

6mm

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Efficiency

80%

COO (Country of Origin):
TW

RECOM DC-DC Converter, SIP-7 Package, 80% Conversion Efficiency - RFB Series - RFB-0505S


Clamp down on unstable power supplies with this DC-DC converter from RECOM. It adjusts voltages between 4.5 and 5.5V DC to a 5V DC output to make sure your equipment gets the input it needs. Thanks to an output accuracy of ±2%, you can be sure things will tick along reliably. Speedy through-hole mounting lets you slot the unit onto a board without hassle. There's no need to worry about damage caused by electrical faults, as the device's built-in short-circuit protection shuts issues down as soon as they pop up.

• Standard pin layout for easy installation

• Typical ripple voltage of 55mV to dial down disruption from electrical noise

• Switches 80% of input loads, making for energy-efficient conversion

• Measures just 19.6 (L) x 6 (W) x 10.2mm (D) to slip into busy setups

• Plastic and resin insulation cuts the risk of electric shocks

Applications


• Portable cameras

• Manufacturing industry

• Power distribution systems

The RFB DC/DC converter is typically used in cost sensitive general purpose power isolation and voltage matching applications. Despite its low cost, it is a fully specified converter with 1kVDC isolation, industrial operating temperature range of -40°C to +85°C without derating and UL/EN certifications.

Can I use this converter in extreme temperatures?


Low cost 1W converter

1:1 input voltage range

SIP7 package

1kVDC isolation

Efficiency up to 80%

UL60950-1, CAN/CSA C22.2 No. 60950-1 certified

Yes, this product handles operating temperatures between -40°C and +85°C, so it's a safe bet for tough industrial conditions.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy