RFB-0505S | Recom RFB DC-DC Converter, 5V dc/ 200mA Output, 4.5 → 5.5 V dc Input, 1W, Through Hole, +85°C Max Temp -40°C Min | RS
Recently searched

    Recom RFB DC-DC Converter, 5V dc/ 200mA Output, 4.5 → 5.5 V dc Input, 1W, Through Hole, +85°C Max Temp -40°C Min

    Bulk discount available

    Subtotal (1 unit)**

    MYR9.57

    Add to Basket
    Select or type quantity
    16 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per Unit
    1 - 6MYR9.57
    7 - 12MYR9.37
    13 +MYR9.08

    **price indicative

    Packaging Options:
    RS Stock No.:
    185-5539
    Mfr. Part No.:
    RFB-0505S
    Manufacturer:
    Recom
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Recom

    Output Voltage

    5V dc

    Input Voltage Range

    4.5 → 5.5 V dc

    Power Rating

    1W

    Input Voltage Nominal

    5 V dc

    Output Current

    200mA

    Mounting Type

    Through Hole

    Isolated

    Yes

    Number of Outputs

    1

    Package

    SIP

    Isolation Voltage

    1kV dc

    Width

    6mm

    Length

    19.6mm

    Depth

    10.2mm

    Series

    RFB

    Load Regulation

    ±15%

    Efficiency

    80%

    Standards Met

    CAN/CSA-C22.2 No 60950-1, cURus, E358085, EN55032, UL60950-1

    Maximum Temperature

    +85°C

    Minimum Temperature

    -40°C

    Related links