TRACO POWER TRS 2 DC/DC Converter, 15V dc/ 67 mA, 18V dc Input, 9V Input 2 W, Surface, 90 °C Max Temp -40 °C Min Temp,

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
176-4577
Mfr. Part No.:
TRS 2-1223
Manufacturer:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Output Voltage 1

15V dc

Product Type

DC/DC Converter

Maximum Input Voltage

18V dc

Minimum Input Voltage

9V

Output Current 1

67mA

Output Current 2

67mA

Mount Type

Surface

Output Voltage 2

-15V dc

Input Ratio

1:12

Number of Outputs

2

MTBF

5740000h

Isolation Voltage

1.6kV dc

Number of Pins

7

Maximum Output Power

2W

Package Type

Surface Mount

Depth

7.6mm

Length

11.9mm

Series

TRS 2

Standards/Approvals

No

Width

11.3mm

Maximum Operating Temperature

90°C

Efficiency

81%

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW
TRS 2 Series is a new series with the design purpose to improve the prevalent 2 Watt SMD DC/DC converters in terms of size, cost, efficiency and performance. The main intended uses for the TRS 2 Series are IT applications, industrial control systems and also measurement equipment. With the reduction of thermal loss, the operating temperature range can be expanded from -40°C to +90°C. The converters are fully regulated over 0 - 100% load (no minimum load is required). The low input range is extended from 4.5 to 13.2 VDC (to include 12V battery powered applications) while models are also available with the standard 2:1 input ranges of 9-18, 18-36 and 36-75 VDC.

Most compact 2 Watt SMD DC/DC converter: 11.9 mm x 11.3 mm x 8 mm (0.47 x 0.44 x 0.31 inch)

Cost-efficient design

1600 VDC I/O isolation (functional)

High efficiency for low thermal loss

Operating temperature range -40°C to +90°C

No minimum load required

Protection against short circuit

3 years product warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy