TRACO POWER TRS 2 DC/DC Converter, 15V dc/ 134 mA, 18V dc Input, 9V Input 2 W, Surface, 90 °C Max Temp -40 °C Min Temp,

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 10 units)*

MYR747.87

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per Unit*
1 - 4MYR747.87MYR74.787
5 - 9MYR732.18MYR73.218
10 +MYR710.22MYR71.022

*price indicative

RS Stock No.:
176-4403
Mfr. Part No.:
TRS 2-1213
Manufacturer:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Output Voltage 1

15V dc

Product Type

DC/DC Converter

Minimum Input Voltage

9V

Maximum Input Voltage

18V dc

Output Current 1

134mA

Mount Type

Surface

Input Ratio

1:12

MTBF

5740000h

Number of Outputs

1

Isolation Voltage

1.6kV dc

Number of Pins

7

Package Type

Surface Mount

Maximum Output Power

2W

Length

11.9mm

Depth

7.6mm

Width

11.3mm

Standards/Approvals

No

Series

TRS 2

Efficiency

83%

Maximum Operating Temperature

90°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW
TRS 2 Series is a new series with the design purpose to improve the prevalent 2 Watt SMD DC/DC converters in terms of size, cost, efficiency and performance. The main intended uses for the TRS 2 Series are IT applications, industrial control systems and also measurement equipment. With the reduction of thermal loss, the operating temperature range can be expanded from -40°C to +90°C. The converters are fully regulated over 0 - 100% load (no minimum load is required). The low input range is extended from 4.5 to 13.2 VDC (to include 12V battery powered applications) while models are also available with the standard 2:1 input ranges of 9-18, 18-36 and 36-75 VDC.

Most compact 2 Watt SMD DC/DC converter: 11.9 mm x 11.3 mm x 8 mm (0.47 x 0.44 x 0.31 inch)

Cost-efficient design

1600 VDC I/O isolation (functional)

High efficiency for low thermal loss

Operating temperature range -40°C to +90°C

No minimum load required

Protection against short circuit

3 years product warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy