TRACO POWER TRS 2 DC/DC Converter, 15V dc/ 134 mA, 75V dc Input, 36V Input 2 W, Surface, 90 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 176-4555
- Mfr. Part No.:
- TRS 2-4813
- Manufacturer:
- TRACO POWER
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR72.07
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 03 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 2 | MYR72.07 |
| 3 - 4 | MYR69.92 |
| 5 + | MYR67.77 |
*price indicative
- RS Stock No.:
- 176-4555
- Mfr. Part No.:
- TRS 2-4813
- Manufacturer:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Output Voltage 1 | 15V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 36V | |
| Maximum Input Voltage | 75V dc | |
| Output Current 1 | 134mA | |
| Mount Type | Surface | |
| Number of Outputs | 1 | |
| MTBF | 5735000h | |
| Isolation Voltage | 1.6kV dc | |
| Number of Pins | 10 | |
| Package Type | Surface Mount | |
| Maximum Output Power | 2W | |
| Length | 11.9mm | |
| Series | TRS 2 | |
| Width | 11.3mm | |
| Standards/Approvals | No | |
| Depth | 7.6mm | |
| Efficiency | 83% | |
| Maximum Operating Temperature | 90°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Output Voltage 1 15V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 36V | ||
Maximum Input Voltage 75V dc | ||
Output Current 1 134mA | ||
Mount Type Surface | ||
Number of Outputs 1 | ||
MTBF 5735000h | ||
Isolation Voltage 1.6kV dc | ||
Number of Pins 10 | ||
Package Type Surface Mount | ||
Maximum Output Power 2W | ||
Length 11.9mm | ||
Series TRS 2 | ||
Width 11.3mm | ||
Standards/Approvals No | ||
Depth 7.6mm | ||
Efficiency 83% | ||
Maximum Operating Temperature 90°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
TRS 2 Series is a new series with the design purpose to improve the prevalent 2 Watt SMD DC/DC converters in terms of size, cost, efficiency and performance. The main intended uses for the TRS 2 Series are IT applications, industrial control systems and also measurement equipment. With the reduction of thermal loss, the operating temperature range can be expanded from -40°C to +90°C. The converters are fully regulated over 0 - 100% load (no minimum load is required). The low input range is extended from 4.5 to 13.2 VDC (to include 12V battery powered applications) while models are also available with the standard 2:1 input ranges of 9-18, 18-36 and 36-75 VDC.
Most compact 2 Watt SMD DC/DC converter: 11.9 mm x 11.3 mm x 8 mm (0.47 x 0.44 x 0.31 inch)
Cost-efficient design
1600 VDC I/O isolation (functional)
High efficiency for low thermal loss
Operating temperature range -40°C to +90°C
No minimum load required
Protection against short circuit
3 years product warranty
Related links
- TRACO POWER TRS 2 DC/DC Converter 75V dc Input Surface
- TRACO POWER TRS 2 DC/DC Converter 36V dc Input Surface
- TRACO POWER TDL 2 DC/DC Converter 75V dc Input PCB
- TRACO POWER TEC 2 DC/DC Converter 75V dc Input PCB, 95 °C Max Temp -40 °C Min Temp SIP
- TRACO POWER TRS 2 DC/DC Converter 18V dc Input Surface
- TRACO POWER TIM 2 DC/DC Converter 75V dc Input Through Hole, +105 °C Max Temp -40 °C
- TRACO POWER TRS 2 DC/DC Converter 75V dc Input Surface
- TRACO POWER TRS 2 DC/DC Converter 13.2V dc Input Surface, 90 °C Max Temp -40 °C Min
