TRACOPOWER TRS 2 DC/DC Converter, 5V dc/ 400 mA, 18V dc Input, 9V Input 2 W, Surface, 90 °C Max Temp -40 °C Min Temp,

Bulk discount available

Subtotal (1 tube of 10 units)*

MYR713.20

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per Unit*
1 - 1MYR713.20MYR71.32
2 - 3MYR702.24MYR70.224
4 +MYR687.04MYR68.704

*price indicative

RS Stock No.:
176-4366
Mfr. Part No.:
TRS 2-1211
Manufacturer:
TRACOPOWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACOPOWER

Output Voltage 1

5V dc

Product Type

DC/DC Converter

Maximum Input Voltage

18V dc

Minimum Input Voltage

9V

Output Current 1

400mA

Mount Type

Surface

MTBF

5735000h

Number of Outputs

1

Number of Pins

10

Isolation Voltage

1.6kV dc

Package Type

Surface Mount

Maximum Output Power

2W

Series

TRS 2

Width

11.3mm

Standards/Approvals

No

Depth

7.6mm

Length

11.9mm

Maximum Operating Temperature

90°C

Efficiency

80%

Minimum Operating Temperature

-40°C

TRS 2 Series is a new series with the design purpose to improve the prevalent 2 Watt SMD DC/DC converters in terms of size, cost, efficiency and performance. The main intended uses for the TRS 2 Series are IT applications, industrial control systems and also measurement equipment. With the reduction of thermal loss, the operating temperature range can be expanded from -40°C to +90°C. The converters are fully regulated over 0 - 100% load (no minimum load is required). The low input range is extended from 4.5 to 13.2 VDC (to include 12V battery powered applications) while models are also available with the standard 2:1 input ranges of 9-18, 18-36 and 36-75 VDC.

Most compact 2 Watt SMD DC/DC converter: 11.9 mm x 11.3 mm x 8 mm (0.47 x 0.44 x 0.31 inch)

Cost-efficient design

1600 VDC I/O isolation (functional)

High efficiency for low thermal loss

Operating temperature range -40°C to +90°C

No minimum load required

Protection against short circuit

3 years product warranty

Related links