TRACOPOWER TRS 2 DC-DC Converter, 5V dc/ 400mA Output, 36 → 75 V dc Input, 2W, Surface Mount, +90°C Max Temp
- RS Stock No.:
- 176-4571
- Mfr. Part No.:
- TRS 2-4811
- Manufacturer:
- TRACOPOWER
Bulk discount available
Subtotal (1 unit)**
MYR75.27
Temporarily out of stock - back order for despatch 22/09/2025, delivery within 4 working days from despatch date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Units | Per Unit |
---|---|
1 - 2 | MYR75.27 |
3 - 4 | MYR73.69 |
5 + | MYR71.48 |
**price indicative
- RS Stock No.:
- 176-4571
- Mfr. Part No.:
- TRS 2-4811
- Manufacturer:
- TRACOPOWER
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TRACOPOWER | |
Output Voltage | 5V dc | |
Input Voltage Range | 36 → 75 V dc | |
Power Rating | 2W | |
Input Voltage Nominal | 48 V dc | |
Output Current | 400mA | |
Mounting Type | Surface Mount | |
Isolated | Yes | |
Number of Outputs | 1 | |
Package | SMD-7 | |
Isolation Voltage | 1.6kV dc | |
Width | 11.3mm | |
Depth | 7.6mm | |
Length | 11.9mm | |
Series | TRS 2 | |
Load Regulation | 0.01 | |
Efficiency | 79% | |
Minimum Temperature | -40°C | |
Standards Met | EN 55032 Class A or B, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, UL 62368-1 | |
Maximum Temperature | +90°C | |
Select all | ||
---|---|---|
Brand TRACOPOWER | ||
Output Voltage 5V dc | ||
Input Voltage Range 36 → 75 V dc | ||
Power Rating 2W | ||
Input Voltage Nominal 48 V dc | ||
Output Current 400mA | ||
Mounting Type Surface Mount | ||
Isolated Yes | ||
Number of Outputs 1 | ||
Package SMD-7 | ||
Isolation Voltage 1.6kV dc | ||
Width 11.3mm | ||
Depth 7.6mm | ||
Length 11.9mm | ||
Series TRS 2 | ||
Load Regulation 0.01 | ||
Efficiency 79% | ||
Minimum Temperature -40°C | ||
Standards Met EN 55032 Class A or B, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, UL 62368-1 | ||
Maximum Temperature +90°C | ||
Related links
- TRACOPOWER TRS 2 DC-DC Converter 36 → 75 V dc Input Surface Mount,...
- TRACOPOWER TRS 2 DC-DC Converter 18 → 36 V dc Input Surface Mount,...
- TRACOPOWER TRS 2 DC-DC Converter 36 → 75 V dc Input Surface Mount,...
- TRACOPOWER TRS 2 DC-DC Converter 9 → 18 V dc Input Surface Mount,...
- TRACOPOWER TRS 2 DC-DC Converter 4.5 → 13.2 V dc Input Surface...
- TRACOPOWER TRS 2 DC-DC Converter 36 → 75 V dc Input Surface Mount,...
- TRACOPOWER TRS 2 DC-DC Converter 36 → 75 V dc Input Surface Mount,...
- TRACOPOWER TRS 2 DC-DC Converter 36 → 75 V dc Input Surface Mount,...