Artesyn ERM DC/DC Converter, 24V dc/ 830 mA, 160V dc Input, 40V Input 20 W, Through Hole, 85 °C Max Temp -40 °C Min Temp

Get a bulk buy discount

Add 2 more to save MYR116.60

View bulk pricing options

Subtotal (1 tube of 10 units)*

MYR2,649.54

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per Unit*
Saving
1 - 1MYR2,649.54MYR264.954-
2 - 3MYR2,591.24MYR259.124MYR116.60
4 +MYR2,535.61MYR253.561MYR455.72

*price indicative

RS Stock No.:
174-3435
Mfr. Part No.:
ERM01H110
Manufacturer:
Artesyn
Find similar products by selecting one or more attributes.
Select all

Brand

Artesyn

Product Type

DC/DC Converter

Output Voltage 1

24V dc

Minimum Input Voltage

40V

Maximum Input Voltage

160V dc

Output Current 1

830mA

Mount Type

Through Hole

Input Ratio

4:1

Number of Outputs

1

Isolation Voltage

3kV dc

Maximum Output Power

20W

Package Type

Encapsulated

Length

50.8mm

Series

ERM

Width

25.4mm

Depth

11mm

Standards/Approvals

No

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Efficiency

86%

The ERM20 series of high performance 20 watt isolated DC-DC converter modules are designed specifically for railway applications. There are 3 input versions available: 9 - 36Vin, 18-75Vin and 40-160Vin input. There is a choice of four single output models, offering single output voltages of 5 V, 12 V, 15 V or 24 V, and dual +/-12 and +/-15 versions. Fully encapsulated in a metal case the converters have an industry-standard 2 x 1 inch (50.9 x 25.4mm) footprint and a height of just 0.43 inch (11 mm). Reinforced insulation rated at 3000 Vac rms and high EMI immunity qualifies these converters for many demanding applications in railway and other transportation systems. Advanced circuit topology provides up to 88% efficiency and allows the converters to accommodate ambient operating temperatures as high as 85˚C with suitable derating. Further features include, voltage-adjust, remote On/Off and undervoltage shutdown, as well as overload and short-circuit protection.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy