ERM00BB110B | Artesyn ERM DC-DC Converter, ±12V dc/ 410mA Output, 40 → 160 V dc Input, 10W, Through Hole, +85°C Max Temp -40°C | RS
Recently searched

    Artesyn ERM DC-DC Converter, ±12V dc/ 410mA Output, 40 → 160 V dc Input, 10W, Through Hole, +85°C Max Temp -40°C

    Bulk discount available

    Subtotal (1 tube of 10 units)**

    MYR3,162.79

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch 06/01/2026, delivery within 4 working days from despatch date*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Tube(s)
    Per Tube
    Per Unit**
    1 - 4MYR3,162.79MYR316.279
    5 - 9MYR3,036.29MYR303.629
    10 +MYR2,909.79MYR290.979

    **price indicative

    RS Stock No.:
    174-3407
    Mfr. Part No.:
    ERM00BB110B
    Manufacturer:
    Artesyn
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Artesyn

    Output Voltage

    ±12V dc

    Input Voltage Range

    40 → 160 V dc

    Power Rating

    10W

    Input Voltage Nominal

    110 V dc

    Output Current

    410mA

    Mounting Type

    Through Hole

    Isolated

    Yes

    Number of Outputs

    2

    Output Voltage Adjustment Range

    ±11.88 V dc, ±12.12V dc

    Package

    DIP

    Isolation Voltage

    3kV dc

    Width

    25.4mm

    Depth

    11mm

    Length

    50.8mm

    Series

    ERM

    Railway Approved

    Yes

    Load Regulation

    ±1%

    Minimum Temperature

    -40°C

    Maximum Temperature

    +85°C

    Standards Met

    EN45545-2, EN50121-3-2, IEC/EN 50155 (IEC60571), IEC/EN 62368-1 (60950-1), UL/cUL 62368-1 (60950-1)

    Efficiency

    86%

    Related links