Artesyn ERM DC-DC Converter, ±12V dc/ 410mA Output, 9 → 36 V dc Input, 10W, Through Hole, +85°C Max Temp -40°C
- RS Stock No.:
- 174-3408
- Mfr. Part No.:
- ERM00BB18B
- Manufacturer:
- Artesyn
Bulk discount available
Subtotal (1 tube of 10 units)**
MYR3,086.91
Temporarily out of stock - back order for despatch 22/01/2026, delivery within 4 working days from despatch date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Tube(s) | Per Tube | Per Unit** |
---|---|---|
1 - 4 | MYR3,086.91 | MYR308.691 |
5 - 9 | MYR2,963.42 | MYR296.342 |
10 + | MYR2,839.94 | MYR283.994 |
**price indicative
- RS Stock No.:
- 174-3408
- Mfr. Part No.:
- ERM00BB18B
- Manufacturer:
- Artesyn
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Artesyn | |
Output Voltage | ±12V dc | |
Input Voltage Range | 9 → 36 V dc | |
Power Rating | 10W | |
Input Voltage Nominal | 18 V dc | |
Output Current | 410mA | |
Mounting Type | Through Hole | |
Isolated | Yes | |
Number of Outputs | 2 | |
Output Voltage Adjustment Range | ±11.88 V dc, ±12.12V dc | |
Package | DIP | |
Isolation Voltage | 3kV dc | |
Width | 25.4mm | |
Length | 50.8mm | |
Depth | 11mm | |
Railway Approved | Yes | |
Series | ERM | |
Load Regulation | ±1% | |
Efficiency | 86% | |
Minimum Temperature | -40°C | |
Maximum Temperature | +85°C | |
Standards Met | EN45545-2, EN50121-3-2, IEC/EN 50155 (IEC60571), IEC/EN 62368-1 (60950-1), UL/cUL 62368-1 (60950-1) | |
Select all | ||
---|---|---|
Brand Artesyn | ||
Output Voltage ±12V dc | ||
Input Voltage Range 9 → 36 V dc | ||
Power Rating 10W | ||
Input Voltage Nominal 18 V dc | ||
Output Current 410mA | ||
Mounting Type Through Hole | ||
Isolated Yes | ||
Number of Outputs 2 | ||
Output Voltage Adjustment Range ±11.88 V dc, ±12.12V dc | ||
Package DIP | ||
Isolation Voltage 3kV dc | ||
Width 25.4mm | ||
Length 50.8mm | ||
Depth 11mm | ||
Railway Approved Yes | ||
Series ERM | ||
Load Regulation ±1% | ||
Efficiency 86% | ||
Minimum Temperature -40°C | ||
Maximum Temperature +85°C | ||
Standards Met EN45545-2, EN50121-3-2, IEC/EN 50155 (IEC60571), IEC/EN 62368-1 (60950-1), UL/cUL 62368-1 (60950-1) | ||
Related links
- Artesyn ERM DC-DC Converter 9 → 36 V dc Input Through Hole, +85°C Max Temp -40°C
- Artesyn ERM DC-DC Converter 9 → 36 V dc Input Through Hole, +85°C Max Temp -40°C
- Artesyn ERM DC-DC Converter 40 → 160 V dc Input Through Hole, +85°C Max Temp -40°C
- Artesyn ERM DC-DC Converter 18 → 75 V dc Input Through Hole, +85°C Max Temp -40°C
- Artesyn ERM DC-DC Converter 40 → 160 V dc Input Through Hole, +85°C Max Temp -40°C
- Artesyn ERM DC-DC Converter 18 → 75 V dc Input Through Hole, +85°C Max Temp -40°C
- Artesyn ERM DC-DC Converter 9 → 36 V dc Input Through Hole, +85°C Max Temp -40°C
- Artesyn ERM DC-DC Converter 9 → 36 V dc Input Through Hole, +85°C Max Temp -40°C