Artesyn ERM DC-DC Converter, 24V dc/ 410mA Output, 18 → 75 V dc Input, 10W, Through Hole, +85°C Max Temp -40°C
- RS Stock No.:
- 174-3419
- Mfr. Part No.:
- ERM00H36B
- Manufacturer:
- Artesyn
Bulk discount available
Subtotal (1 tube of 10 units)**
MYR2,977.54
Temporarily out of stock - back order for despatch 20/01/2026, delivery within 4 working days from despatch date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Tube(s) | Per Tube | Per Unit** |
---|---|---|
1 - 4 | MYR2,977.54 | MYR297.754 |
5 - 9 | MYR2,858.44 | MYR285.844 |
10 + | MYR2,739.35 | MYR273.935 |
**price indicative
- RS Stock No.:
- 174-3419
- Mfr. Part No.:
- ERM00H36B
- Manufacturer:
- Artesyn
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Artesyn | |
Output Voltage | 24V dc | |
Input Voltage Range | 18 → 75 V dc | |
Power Rating | 10W | |
Input Voltage Nominal | 36 V dc | |
Output Current | 410mA | |
Mounting Type | Through Hole | |
Isolated | Yes | |
Number of Outputs | 1 | |
Package | DIP | |
Isolation Voltage | 3kV dc | |
Length | 50.8mm | |
Depth | 11mm | |
Width | 25.4mm | |
Railway Approved | Yes | |
Series | ERM | |
Load Regulation | ±0.5% | |
Standards Met | EN45545-2, EN50121-3-2, IEC/EN 50155 (IEC60571), IEC/EN 62368-1 (60950-1), UL/cUL 62368-1 (60950-1) | |
Minimum Temperature | -40°C | |
Efficiency | 86% | |
Maximum Temperature | +85°C | |
Select all | ||
---|---|---|
Brand Artesyn | ||
Output Voltage 24V dc | ||
Input Voltage Range 18 → 75 V dc | ||
Power Rating 10W | ||
Input Voltage Nominal 36 V dc | ||
Output Current 410mA | ||
Mounting Type Through Hole | ||
Isolated Yes | ||
Number of Outputs 1 | ||
Package DIP | ||
Isolation Voltage 3kV dc | ||
Length 50.8mm | ||
Depth 11mm | ||
Width 25.4mm | ||
Railway Approved Yes | ||
Series ERM | ||
Load Regulation ±0.5% | ||
Standards Met EN45545-2, EN50121-3-2, IEC/EN 50155 (IEC60571), IEC/EN 62368-1 (60950-1), UL/cUL 62368-1 (60950-1) | ||
Minimum Temperature -40°C | ||
Efficiency 86% | ||
Maximum Temperature +85°C | ||
Related links
- Artesyn ERM DC-DC Converter 18 → 75 V dc Input Through Hole, +85°C Max Temp -40°C
- Artesyn ERM DC-DC Converter 18 → 75 V dc Input Through Hole, +85°C Max Temp -40°C
- Artesyn ERM DC-DC Converter 40 → 160 V dc Input Through Hole, +85°C Max Temp -40°C
- Artesyn ERM DC-DC Converter 9 → 36 V dc Input Through Hole, +85°C Max Temp -40°C
- Artesyn AXA DC-DC Converter 18 → 75 V dc Input Through Hole, +80°C Max Temp -40°C
- Artesyn ERM DC-DC Converter 40 → 160 V dc Input Through Hole, +85°C Max Temp -40°C
- Artesyn ERM DC-DC Converter 9 → 36 V dc Input Through Hole, +85°C Max Temp -40°C
- Artesyn AXA DC-DC Converter 18 → 75 V dc Input Through Hole, +80°C Max Temp -40°C