Artesyn AYA DC/DC Converter, 15V dc/ 130 mA, 10V dc Input, 4.5V Input 2 W, Through Hole, 85 °C Max Temp -40 °C Min Temp

Get a bulk buy discount

Add 5 more to save 3%

View bulk pricing options

Subtotal (1 tube of 10 units)*

MYR1,064.74

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per Unit*
Saving
1 - 4MYR1,064.74MYR106.474-
5 - 9MYR1,029.59MYR102.9593%
10 +MYR995.61MYR99.5616%

*price indicative

RS Stock No.:
174-3371
Mfr. Part No.:
AYA00C05-L
Manufacturer:
Artesyn
Find similar products by selecting one or more attributes.
Select all

Brand

Artesyn

Output Voltage 1

15V dc

Product Type

DC/DC Converter

Minimum Input Voltage

4.5V

Maximum Input Voltage

10V dc

Output Current 1

130mA

Mount Type

Through Hole

Input Ratio

2:1

Number of Outputs

1

MTBF

3500000h

Isolation Voltage

1.5kV dc

Package Type

DIP

Maximum Output Power

2W

Length

14mm

Standards/Approvals

No

Width

14mm

Series

AYA

Depth

8mm

Minimum Operating Temperature

-40°C

Efficiency

85%

Maximum Operating Temperature

85°C

The Artesyn Embedded Technologies has series of AYA 2W isolated DC-DC converter through hole, input voltage of 4. 5V to 10V dc and output voltage of 15V dc.

Efficiency up to 87%

ƒ I/O-isolation 1500 Vdc

ƒ Wide 2: 1 input range

ƒ Operating temperature range: -40 °C to +85 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy