Artesyn AYA DC/DC Converter, 5V dc/ 400 mA, 10V dc Input, 4.5V Input 2 W, Through Hole, 85 °C Max Temp -40 °C Min Temp

Get a bulk buy discount

Add 5 more to save MYR169.20

View bulk pricing options

Subtotal (1 tube of 10 units)*

MYR1,025.67

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per Unit*
Saving
1 - 4MYR1,025.67MYR102.567-
5 - 9MYR991.83MYR99.183MYR169.20
10 +MYR959.09MYR95.909MYR665.80

*price indicative

RS Stock No.:
174-3355
Mfr. Part No.:
AYA00A05-L
Manufacturer:
Artesyn
Find similar products by selecting one or more attributes.
Select all

Brand

Artesyn

Output Voltage 1

5V dc

Product Type

DC/DC Converter

Minimum Input Voltage

4.5V

Maximum Input Voltage

10V dc

Output Current 1

400mA

Mount Type

Through Hole

Input Ratio

2:1

Number of Outputs

1

MTBF

3500000h

Isolation Voltage

1.5kV dc

Maximum Output Power

2W

Package Type

DIP

Width

14mm

Standards/Approvals

No

Series

AYA

Length

14mm

Depth

8mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Efficiency

81%

COO (Country of Origin):
TW
The Artesyn Embedded Technologies has series of AYA 2W isolated DC-DC converter through hole, input voltage of 4. 5V to 10V dc and output voltage of 5V dc.

Efficiency up to 87%

ƒ I/O-isolation 1500 Vdc

ƒ Wide 2: 1 input range

ƒ Operating temperature range: -40 °C to +85 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy