Artesyn AEE15W-M DC/DC Converter, 12V dc, -12 V dc/ 620 mA, 48V dc Input, 36V Input 15 W, Through Hole, 80 °C Max Temp
- RS Stock No.:
- 174-3324
- Mfr. Part No.:
- AEE01BB48-M
- Manufacturer:
- Artesyn
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 tube of 10 units)*
MYR2,683.65
FREE delivery for orders over RM 150.00
- Shipping from 28 June 2027
Tube(s) | Per Tube | Per Unit* | Saving |
|---|---|---|---|
| 1 - 4 | MYR2,683.65 | MYR268.365 | - |
| 5 - 9 | MYR2,627.30 | MYR262.73 | 2% |
| 10 + | MYR2,548.47 | MYR254.847 | 5% |
*price indicative
- RS Stock No.:
- 174-3324
- Mfr. Part No.:
- AEE01BB48-M
- Manufacturer:
- Artesyn
Select all | Attribute | Value |
|---|---|---|
| Brand | Artesyn | |
| Output Voltage 1 | 12V dc, -12V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 48V dc | |
| Minimum Input Voltage | 36V | |
| Output Current 1 | 620mA | |
| Output Current 2 | 630mA | |
| Output Voltage 2 | -12V dc | |
| Mount Type | Through Hole | |
| Input Ratio | 2:1 | |
| MTBF | 1000000h | |
| Number of Outputs | 2 | |
| Ripple and Noise | 150mV | |
| Isolation Voltage | 4.2kV dc | |
| Maximum Output Power | 15W | |
| Package Type | 2 x 1 in | |
| Weight | 30g | |
| Length | 50.8mm | |
| Depth | 12mm | |
| Standards/Approvals | ANSI AAMI ES60601-1, Class A, EMI EN55011, EMS EN60601-1-2, EN 55022, EN IEC 60601-1, Level A, FCC | |
| Width | 12mm | |
| Series | AEE15W-M | |
| Efficiency | 89% | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Select all | ||
|---|---|---|
Brand Artesyn | ||
Output Voltage 1 12V dc, -12V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 48V dc | ||
Minimum Input Voltage 36V | ||
Output Current 1 620mA | ||
Output Current 2 630mA | ||
Output Voltage 2 -12V dc | ||
Mount Type Through Hole | ||
Input Ratio 2:1 | ||
MTBF 1000000h | ||
Number of Outputs 2 | ||
Ripple and Noise 150mV | ||
Isolation Voltage 4.2kV dc | ||
Maximum Output Power 15W | ||
Package Type 2 x 1 in | ||
Weight 30g | ||
Length 50.8mm | ||
Depth 12mm | ||
Standards/Approvals ANSI AAMI ES60601-1, Class A, EMI EN55011, EMS EN60601-1-2, EN 55022, EN IEC 60601-1, Level A, FCC | ||
Width 12mm | ||
Series AEE15W-M | ||
Efficiency 89% | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
- COO (Country of Origin):
- CN
Related links
- Artesyn AEE15W-M DC/DC Converter -12 V dc/ 620 mA 9V Input 15 W 80 °C Max Temp
- Artesyn AEE15W-M DC/DC Converter -12 V dc/ 620 mA 18V Input 15 W 80 °C Max Temp
- Artesyn AEE15W-M DC/DC Converter -15 V dc/ 500 mA 36V Input 15 W 80 °C Max Temp
- Artesyn AEE15W-M DC/DC Converter 12V dc Input Through Hole, 80 °C Max Temp -40 °C
- Artesyn AEE15W-M DC/DC Converter 24V dc Input Through Hole, 80 °C Max Temp -40 °C
- Artesyn AEE15W-M DC/DC Converter 75V dc Input Through Hole, 80 °C Max Temp 80 °C Min Temp
- Artesyn AEE15W-M DC/DC Converter 75V dc Input Through Hole, 80 °C Max Temp 80 °C Min
- Artesyn AEE15W-M DC/DC Converter 75V dc Input Through Hole, 80 °C Max Temp 80 °C Min Temp
