Artesyn AEE15W-M DC/DC Converter, 15V dc/ 1 A, 75V dc Input, 36V Input 15 W, Through Hole, 80 °C Max Temp 80 °C Min Temp

Get a bulk buy discount

Add 5 more to save MYR552.15

View bulk pricing options

Subtotal (1 tube of 10 units)*

MYR2,760.76

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per Unit*
Saving
1 - 4MYR2,760.76MYR276.076-
5 - 9MYR2,650.33MYR265.033MYR552.15
10 +MYR2,539.90MYR253.99MYR2,208.60

*price indicative

RS Stock No.:
174-3327
Mfr. Part No.:
AEE01C48-M
Manufacturer:
Artesyn
Find similar products by selecting one or more attributes.
Select all

Brand

Artesyn

Output Voltage 1

15V dc

Product Type

DC/DC Converter

Maximum Input Voltage

75V dc

Minimum Input Voltage

36V

Output Current 1

1A

Mount Type

Through Hole

Input Ratio

2:1

Number of Outputs

1

MTBF

1000000h

Ripple and Noise

150mV

Isolation Voltage

4.2kV dc

Maximum Output Power

15W

Depth

12mm

Standards/Approvals

IEC, CE, RoHS, EN, ANSI, AAMI, UL

Weight

30g

Series

AEE15W-M

Width

25.4mm

Length

50.8mm

Maximum Operating Temperature

80°C

Efficiency

89%

Minimum Operating Temperature

80°C

COO (Country of Origin):
CN

Artesyn Isolated DC-DC Converter


The Artesyn is a 15W isolated DC-DC converter belongs to the AEE15W-M series. This converter is mounted through-holes. It has an input voltage range from 36V to 75V and the output voltage is 15VDC. It allows nominal voltage for medical applications with 4200VAC reinforced insulation. This product comes in a compact 2in x 1in industry-standard package. This DC-DC converter has a conversion range of 2:1 and fully regulated output voltage regulation. It has an electrical barrier between input and output to improve safety.

Features and Benefits


• Encapsulated

• Single and dual output

• Ripple noise 150mV

• Efficiency up to 89%

• Operating temperature ranges between -40°C and 85°C

• Insulation rated for 300VAC

• Low leakage current <5μA

• OCP, OVP, OTP protection

• Remote ON/OFF

• 1in x 2in DIP package

• 3-year warranty

Applications


• Telecommunication equipment

• Industrial equipment

• Consumer electronics

Certifications


• UL approved

• CE certified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy