TRACO POWER TEC 2 DC/DC Converter, 15V dc/ 67 mA, 36V dc Input, 18V Input 2 W, PCB, 95 °C Max Temp -40 °C Min Temp SIP-8

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

MYR42.79

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
  • Plus 10 unit(s) shipping from 15 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
1 - 2MYR42.79
3 - 4MYR41.52
5 +MYR40.24

*price indicative

RS Stock No.:
174-2371
Distrelec Article No.:
301-35-188
Mfr. Part No.:
TEC 2-2423
Manufacturer:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Output Voltage 1

15V dc

Product Type

DC/DC Converter

Maximum Input Voltage

36V dc

Minimum Input Voltage

18V

Output Current 1

67mA

Output Current 2

67mA

Output Voltage 2

-15V dc

Mount Type

PCB

Input Ratio

2:1

MTBF

6621000h

Number of Outputs

2

Isolation Voltage

1.6kV dc

Maximum Output Power

2W

Package Type

SIP-8

Depth

11.2mm

Length

21.8mm

Series

TEC 2

Standards/Approvals

RoHS

Width

9.1mm

Efficiency

86%

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

95°C

COO (Country of Origin):
TW

TRACOPOWER TEC 2 Series DC-DC Converter, ±15V DC Output Voltage, 2W Power Rating - TEC 2-2423


This DC-DC converter offers regulated ±15V DC output, making it a reliable option for various electronic applications. The compact SIP-8 design measures 21.8mm in length, 9.m in width, and 11.2mm in depth. With a power rating of 2W, it operates within a wide input voltage range of 18 to 36V DC, ensuring versatility in various circuit configurations.

Features & Benefits


• Isolated output ensures safety in sensitivity

• High efficiency of 86% reduces thermal loss

• Continuous short-circuit protection enhances longevity

• Operating temperature range from -40°C to +95°C is suitable for harsh environments

• Through-hole mounting simplifies installation and integration

• Remote On/Off capability improves control and flexibility

Applications


• Used for automation equipment requiring stable power

• Ideal for automotive needing isolated voltage supply

• Effective in telecommunications for reliable power conversion

• Suitable for industrial control systems with electronic components

• Utilised in measurement instruments demanding high efficiency

What input voltage range can be accommodated?


It supports an input voltage range of 18 to 36V DC, making it suitable for various applications depending on your system requirements.

How does the converter handle temperature extremes?


With an operating temperature range of -40°C to +95°C, it ensures robust performance in both cold and hot environments.

What are the short-circuit protection features?


It provides continuous short-circuit protection with automatic recovery, allowing safe and reliable operation without damage during fault conditions.

Does it require a minimum load to operate efficiently?


No, the converter is fully regulated over 0 - 100% load, eliminating the need for a minimum load requirement for stable operation.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy