TEC 2-4811 | TRACOPOWER TEC 2 DC-DC Converter, 5V dc/ 400mA Output, 36 → 75 V dc Input, 2W, Through Hole, +95°C Max Temp | RS
Recently searched

    TRACOPOWER TEC 2 DC-DC Converter, 5V dc/ 400mA Output, 36 → 75 V dc Input, 2W, Through Hole, +95°C Max Temp

    Bulk discount available

    Subtotal (1 tube of 10 units)**

    MYR457.95

    Add to Basket
    Select or type quantity
    2 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Tube(s)
    Per Tube
    Per Unit**
    1 - 1MYR457.95MYR45.795
    2 - 3MYR447.87MYR44.787
    4 +MYR438.24MYR43.824

    **price indicative

    RS Stock No.:
    174-2116
    Mfr. Part No.:
    TEC 2-4811
    Manufacturer:
    TRACOPOWER
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    TRACOPOWER

    Output Voltage

    5V dc

    Input Voltage Range

    36 → 75 V dc

    Power Rating

    2W

    Input Voltage Nominal

    48 V dc

    Output Current

    400mA

    Mounting Type

    Through Hole

    Isolated

    Yes

    Number of Outputs

    1

    Package

    SIP-8

    Isolation Voltage

    1.6kV dc

    Depth

    11.2mm

    Length

    21.8mm

    Width

    9.1mm

    Series

    TEC 2

    Load Regulation

    0.01

    Maximum Temperature

    +95°C

    Efficiency

    80%

    Minimum Temperature

    -40°C

    Related links